Shielding Gaskets & Material:

19 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Length
Product Length
Product Width
Width
Product Depth
Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31AJ0778

RoHS

Date/Lot Code

Each
1+
$4.340
10+
$3.710
25+
$3.400
50+
$3.070
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
34.5mm
34.5mm
21.5mm
21.5mm
-
3.2mm
3.2mm
WE-SHC
-
31AJ0894

RoHS

Date/Lot Code

Each
1+
$4.090
10+
$3.500
25+
$3.210
50+
$2.910
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
41.8mm
41.8mm
14.2mm
14.2mm
-
3.2mm
3.2mm
WE-SHC
-
82AK0525

RoHS

Date/Lot Code

Each
1+
$4.250
10+
$4.010
25+
$3.810
50+
$3.600
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Monel Alloy
250mm
250mm
3.2mm
3.2mm
-
3.2mm
3.2mm
100 Series
-
82AK0531

RoHS

Date/Lot Code

Each
1+
$4.480
10+
$4.230
25+
$4.020
50+
$3.800
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Stainless Steel
250mm
250mm
3.2mm
3.2mm
-
3.2mm
3.2mm
100 Series
-
82AK0561

RoHS

Date/Lot Code

Each
1+
$8.750
100+
$7.210
250+
$6.640
500+
$6.190
1000+
$5.830
Min: 1 / Mult: 1
EMI Shielding
Silicone
250mm
250mm
9.5mm
9.5mm
-
3.2mm
3.2mm
95 Series
-
82AK0566

RoHS

Date/Lot Code

Each
1+
$7.300
10+
$6.880
25+
$6.550
50+
$6.190
100+
$5.790
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone
250mm
250mm
6.4mm
6.4mm
-
3.2mm
3.2mm
200 Series
-
82AK0563

RoHS

Date/Lot Code

Each
1+
$7.300
10+
$6.880
25+
$6.550
50+
$6.190
100+
$5.790
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone
250mm
250mm
6.4mm
6.4mm
-
3.2mm
3.2mm
200 Series
-
82AK0532

RoHS

Date/Lot Code

Each
1+
$4.550
10+
$4.280
25+
$4.070
50+
$3.850
100+
$3.610
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Stainless Steel
250mm
250mm
3.2mm
3.2mm
-
3.2mm
3.2mm
100 Series
-
82AK0528

RoHS

Date/Lot Code

Each
1+
$4.480
10+
$4.230
25+
$4.020
50+
$3.800
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
3.2mm
3.2mm
-
3.2mm
3.2mm
100 Series
-
82AK0560

RoHS

Date/Lot Code

Each
1+
$8.190
100+
$6.750
250+
$6.210
500+
$5.790
1000+
$5.460
Min: 1 / Mult: 1
EMI Shielding
Silicone
250mm
250mm
6.4mm
6.4mm
-
3.2mm
3.2mm
200 Series
-
82AK0564

RoHS

Date/Lot Code

Each
1+
$8.090
100+
$6.670
250+
$6.130
500+
$5.710
1000+
$5.390
Min: 1 / Mult: 1
EMI Shielding
Silicone
250mm
250mm
9.5mm
9.5mm
-
3.2mm
3.2mm
95 Series
-
82AK0526

RoHS

Date/Lot Code

Each
1+
$5.410
10+
$5.100
25+
$4.860
50+
$4.580
100+
$4.290
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Monel Alloy
250mm
250mm
6.4mm
6.4mm
-
3.2mm
3.2mm
100 Series
-
82AK0567

RoHS

Date/Lot Code

Each
1+
$8.090
100+
$6.670
250+
$6.130
500+
$5.710
1000+
$5.390
Min: 1 / Mult: 1
EMI Shielding
Silicone
250mm
250mm
9.5mm
9.5mm
-
3.2mm
3.2mm
95 Series
-
82AK0529

RoHS

Date/Lot Code

Each
1+
$4.550
10+
$4.280
25+
$4.070
50+
$3.850
100+
$3.610
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Copper Clad Steel
250mm
250mm
6.4mm
6.4mm
-
3.2mm
3.2mm
100 Series
-
88AH7625

RoHS

Date/Lot Code

Each
1+
$60.790
5+
$54.040
10+
$42.290
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1m
1mm
3.2mm
3.2mm
-
3.2mm
3.2mm
WE-EGS
-
88AH7640

RoHS

Date/Lot Code

Each
1+
$57.460
5+
$51.130
10+
$44.050
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1m
1mm
3.2mm
3.2mm
-
3.2mm
3.2mm
WE-EGS
-
02M1787

RoHS

Each
5+
$176.870
10+
$165.630
Min: 5 / Mult: 1
EMI Shielding
Nickel Plated Copper
610mm
610mm
-
-
3.2mm
-
3.2mm
SG Series
100dB
31AJ0877

RoHS

Date/Lot Code

Each
1+
$4.200
10+
$3.900
25+
$3.540
50+
$3.280
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
34.2mm
34.2mm
30.7mm
30.7mm
-
3.2mm
3.2mm
WE-SHC
-
31AJ0816

RoHS

Date/Lot Code

Each
1+
$6.510
10+
$5.550
25+
$5.320
50+
$5.090
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
59.5mm
59.5mm
50.4mm
50.4mm
-
3.2mm
3.2mm
WE-SHC
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK