Print Page
2423828-1
EMI GASKET, SILICONE, 250X9.5X3.2MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423828-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK0567
Product Range95 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 25+ | $4.220 |
| 100+ | $3.500 |
| 250+ | $3.400 |
| 500+ | $3.290 |
| 1000+ | $3.220 |
| 2500+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423828-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.82AK0567
Product Range95 Series
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Product Length250mm
Length250mm
Width9.5mm
Product Width9.5mm
Depth3.2mm
Product Depth3.2mm
Attenuation-
Product Range95 Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Product Length
250mm
Width
9.5mm
Depth
3.2mm
Attenuation
-
SVHC
To Be Advised
Gasket Material
Silicone
Length
250mm
Product Width
9.5mm
Product Depth
3.2mm
Product Range
95 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate