Print Page
2423790-1
EMI GASKET, SS, 250X3.2X3.2MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423790-1Copy
Newark Part No.82AK0531
Product Range100 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 10+ | $4.720 |
| 25+ | $4.530 |
| 50+ | $4.290 |
| 100+ | $4.050 |
| 500+ | $3.430 |
| 1000+ | $3.180 |
| 2500+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No2423790-1Copy
Newark Part No.82AK0531
Product Range100 Series
Shielding TypeEMI Shielding
Gasket MaterialStainless Steel
Product Length250mm
Length250mm
Width3.2mm
Product Width3.2mm
Depth3.2mm
Product Depth3.2mm
Attenuation-
Product Range100 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
250mm
Width
3.2mm
Depth
3.2mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Stainless Steel
Length
250mm
Product Width
3.2mm
Product Depth
3.2mm
Product Range
100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability