Print Page
92-22023
EMI SHIELDING GASKET, 41.28MM X 41.28MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No92-22023Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62AK8019
Product RangeKemtron 92 Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.210 |
| 5+ | $10.570 |
| 10+ | $9.930 |
| 25+ | $8.860 |
| 100+ | $8.630 |
| 500+ | $8.460 |
| 1000+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$11.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No92-22023Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62AK8019
Product RangeKemtron 92 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Graphite
Length41.28mm
Product Length41.28mm
Width41.28mm
Product Width41.28mm
Depth0.8mm
Product Depth0.8mm
Attenuation-
Product RangeKemtron 92 Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
41.28mm
Width
41.28mm
Depth
0.8mm
Attenuation
-
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Length
41.28mm
Product Width
41.28mm
Product Depth
0.8mm
Product Range
Kemtron 92 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability