Shielding Gaskets & Material:

1,346 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
60AK9524

RoHS

Date/Lot Code

Each
1+
$275.200
3+
$270.410
5+
$246.400
10+
$235.210
25+
$216.000
Min: 1 / Mult: 1
400 - Oriented Wire in Silicone Series
EMI Shielding
Silicone
1m
225mm
1.6mm
-
60AK9527

RoHS

Date/Lot Code

Each
1+
$273.080
3+
$268.320
5+
$244.500
10+
$233.390
25+
$214.340
Min: 1 / Mult: 1
400 - Oriented Wire in Silicone Series
EMI Shielding
Silicone
1m
225mm
1.6mm
-
62AK8003

RoHS

Date/Lot Code

Each
1+
$8.170
10+
$7.730
25+
$7.550
50+
$7.350
100+
$6.200
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
24.51mm
24.51mm
0.8mm
-
62AK8026

RoHS

Date/Lot Code

Each
1+
$13.970
10+
$13.220
25+
$12.930
50+
$12.580
100+
$10.600
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
34.32mm
34.32mm
0.8mm
-
62AK7960

RoHS

Date/Lot Code

Each
1+
$150.350
5+
$133.060
10+
$127.800
25+
$120.280
50+
$112.020
More Pricing...
Min: 1 / Mult: 1
Kemtron 100 Series
EMI Shielding
Tin Plated Copper Clad Steel
25m
12.7mm
0.5mm
-
65AK5309

RoHS

Date/Lot Code

Each
1+
$8.930
10+
$8.440
25+
$8.250
50+
$8.030
100+
$6.770
More Pricing...
Min: 1 / Mult: 1
Kemtron 95 Series
EMI Shielding
Nickel Plated Graphite
17.5mm
74.4mm
1.6mm
-
65AK5281

RoHS

Date/Lot Code

Each
1+
$10.350
10+
$9.790
25+
$9.580
50+
$9.310
100+
$7.850
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
26.92mm
26.92mm
0.8mm
-
82AK0559

RoHS

Date/Lot Code

Each
1+
$8.250
100+
$6.800
250+
$6.260
500+
$5.830
1000+
$5.500
Min: 1 / Mult: 1
200 Series
EMI Shielding
Silicone
250mm
-
-
-
82AK0521

RoHS

Date/Lot Code

Each
1+
$4.220
10+
$3.980
25+
$3.780
50+
$3.570
100+
$3.340
More Pricing...
Min: 1 / Mult: 1
100 Series
EMI Shielding
Stainless Steel
250mm
-
-
-
82AK0526

RoHS

Date/Lot Code

Each
1+
$5.360
10+
$5.050
25+
$4.810
50+
$4.550
100+
$4.250
More Pricing...
Min: 1 / Mult: 1
100 Series
EMI Shielding
Monel Alloy
250mm
6.4mm
3.2mm
-
82AK0536

RoHS

Date/Lot Code

Each
1+
$2.570
100+
$2.080
250+
$1.900
500+
$1.750
1000+
$1.630
Min: 1 / Mult: 1
100 Series
EMI Shielding
Tin Plated Copper Clad Steel
250mm
12.7mm
-
-
50AK7503

RoHS

Date/Lot Code

Each
1+
$427.880
3+
$420.410
5+
$383.100
10+
$365.690
25+
$335.830
Min: 1 / Mult: 1
1212 ECE MOULDED SHEET Series
EMI Shielding
Silicone
300mm
300mm
1.2mm
-
55AK3493

RoHS

Date/Lot Code

Each
1+
$39.000
5+
$34.750
10+
$32.720
25+
$31.420
50+
$28.650
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Silicone Silver Aluminium
1m
-
-
-
62AK7959

RoHS

Date/Lot Code

Each
1+
$201.960
5+
$192.890
10+
$182.670
25+
$169.060
50+
$159.990
More Pricing...
Min: 1 / Mult: 1
Kemtron 100 Series
EMI Shielding
Monel Alloy
25m
50.8mm
0.5mm
-
62AK8021

RoHS

Date/Lot Code

Each
1+
$8.720
10+
$8.240
25+
$8.060
50+
$7.840
100+
$6.600
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
21.34mm
21.34mm
0.8mm
-
62AK7972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$614.670
10+
$586.830
25+
$558.990
50+
$535.430
100+
$503.310
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Monel Alloy
25m
-
-
-
82AK0539

RoHS

Date/Lot Code

Each
1+
$2.570
100+
$2.080
250+
$1.900
500+
$1.750
1000+
$1.630
Min: 1 / Mult: 1
100 Series
EMI Shielding
Stainless Steel
250mm
12.7mm
-
-
82AK0567

RoHS

Date/Lot Code

Each
1+
$8.020
100+
$6.600
250+
$6.080
500+
$5.670
1000+
$5.350
Min: 1 / Mult: 1
95 Series
EMI Shielding
Silicone
250mm
9.5mm
3.2mm
-
82AK0545

RoHS

Date/Lot Code

Each
1+
$7.950
100+
$6.550
250+
$6.030
500+
$5.630
1000+
$5.300
Min: 1 / Mult: 1
100 Series
EMI Shielding
Tin Plated Copper Clad Steel
250mm
25.4mm
-
-
55AK3496

RoHS

Date/Lot Code

Each
1+
$338.130
3+
$332.230
5+
$302.750
10+
$288.990
25+
$265.390
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Silicone Silver Aluminium
10m
-
-
-
55AK3466

RoHS

Date/Lot Code

Each
1+
$144.920
5+
$138.410
10+
$131.070
25+
$121.300
50+
$114.790
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Nickel Graphite
10m
-
-
-
55AK3467

RoHS

Date/Lot Code

Each
1+
$51.680
5+
$46.050
10+
$43.360
25+
$41.640
50+
$37.970
More Pricing...
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Nickel Graphite
1m
-
-
-
55AK3514

RoHS

Date/Lot Code

Each
1+
$268.340
5+
$256.280
10+
$242.710
25+
$224.620
50+
$212.570
More Pricing...
Min: 1 / Mult: 1
1202 ECE EXTRUDED TUBE Series
EMI Shielding
Silicone
10m
-
-
-
55AK3478

RoHS

Date/Lot Code

Each
1+
$338.130
3+
$332.230
5+
$302.750
10+
$288.990
25+
$265.390
Min: 1 / Mult: 1
1201 ECE EXTRUDED CORD Series
EMI Shielding
Fluorosilicone Silver Aluminium
10m
-
-
-
62AK8030

RoHS

Date/Lot Code

Each
1+
$22.540
10+
$21.120
25+
$20.010
50+
$18.580
100+
$17.260
More Pricing...
Min: 1 / Mult: 1
Kemtron 93 Series
EMI Shielding
Nickel Plated Graphite
47.63mm
47.63mm
0.8mm
-
601-625 of 1346 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK