Print Page
95-22009
EMI SHIELDING GASKET, 17.5MM X 74.4MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No95-22009Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AK5309
Product RangeKemtron 95 Series
Also Known As2430145-1
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.000 |
| 25+ | $5.590 |
| 100+ | $4.860 |
| 250+ | $4.700 |
| 500+ | $4.470 |
| 1000+ | $4.190 |
| 2500+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No95-22009Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AK5309
Product RangeKemtron 95 Series
Also Known As2430145-1
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Nickel Graphite
Product Length17.5mm
Length17.5mm
Width74.4mm
Product Width74.4mm
Depth1.6mm
Product Depth1.6mm
Product Depth1.6mm
Product RangeKemtron 95 Series
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Product Length
17.5mm
Width
74.4mm
Depth
1.6mm
Product Depth
1.6mm
Attenuation
-
Gasket Material
Silicone Nickel Graphite
Length
17.5mm
Product Width
74.4mm
Product Depth
1.6mm
Product Range
Kemtron 95 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate