Print Page
93-22011
EMI SHIELDING GASKET, 21.34MM X 21.34MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22011Copy
Newark Part No.62AK8021
Product RangeKemtron 93 Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.860 |
| 10+ | $9.380 |
| 25+ | $9.200 |
| 50+ | $8.970 |
| 100+ | $7.720 |
| 250+ | $7.350 |
| 500+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$9.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No93-22011Copy
Newark Part No.62AK8021
Product RangeKemtron 93 Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Plated Graphite
Length21.34mm
Product Length21.34mm
Product Width21.34mm
Width21.34mm
Depth0.8mm
Product Depth0.8mm
Attenuation-
Product RangeKemtron 93 Series
SVHCBis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
21.34mm
Product Width
21.34mm
Depth
0.8mm
Attenuation
-
SVHC
Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Gasket Material
Nickel Plated Graphite
Product Length
21.34mm
Width
21.34mm
Product Depth
0.8mm
Product Range
Kemtron 93 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability