Shielding Gaskets & Material:

1,155 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
71AC3861

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$1.420
25+
$1.380
50+
$1.340
100+
$1.230
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
EMI Shielding
Steel
25.46mm
25.46mm
25.46mm
25.46mm
-
2mm
2mm
WE-SHC
-
31AJ0739

RoHS

Date/Lot Code

Each
1+
$4.010
10+
$3.390
25+
$3.080
50+
$2.780
100+
$2.620
More Pricing...
Total:$4.01
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
21mm
21mm
12mm
12mm
-
5mm
5mm
WE-SHC
-
88AH7619

RoHS

Date/Lot Code

Each
1+
$61.300
5+
$53.950
10+
$44.140
Total:$61.30
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
3.05mm
3.05mm
-
1.91mm
1.91mm
WE-EGS
-
88AH7634

RoHS

Date/Lot Code

Each
1+
$42.280
5+
$37.200
10+
$30.620
Total:$42.28
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
1.8mm
1.8mm
-
1.8mm
1.8mm
WE-EGS
-
31AJ0860

RoHS

Date/Lot Code

Each
1+
$4.100
10+
$3.470
25+
$3.150
50+
$2.990
100+
$2.840
Total:$4.10
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
27.6mm
27.6mm
20.6mm
20.6mm
-
3.5mm
3.5mm
WE-SHC
-
88AH7606

RoHS

Date/Lot Code

Each
1+
$90.930
5+
$80.010
10+
$65.470
Total:$90.93
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
4.75mm
4.75mm
-
4.72mm
4.72mm
WE-EGS
-
31AJ0721

RoHS

Date/Lot Code

Each
1+
$3.580
10+
$3.040
25+
$2.910
50+
$2.750
100+
$2.480
Total:$3.58
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
10.2mm
10.2mm
6mm
6mm
-
3mm
3mm
WE-SHC
-
57AJ4577

RoHS

Date/Lot Code

Each
1+
$11.380
10+
$8.370
25+
$7.960
50+
$7.750
100+
$7.550
More Pricing...
Total:$11.38
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
408.03mm
408.03mm
8.13mm
8.13mm
-
2.79mm
2.79mm
Slot Mount
-
44X1569

RoHS

Date/Lot Code

Each
1+
$17.520
10+
$17.230
25+
$12.710
50+
$12.060
100+
$11.810
Total:$17.52
Min: 1 / Mult: 1
EMI Shielding
Polyester Film Covered Ferrite
120mm
120mm
120mm
120mm
0.23mm
0.23mm
-
-
-
80Y5063

RoHS

Date/Lot Code

Each
1+
$10.090
10+
$9.630
25+
$8.330
50+
$7.700
100+
$6.840
More Pricing...
Total:$10.09
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
9.5mm
9.5mm
-
6.4mm
6.4mm
51K
113dB
80Y4993

RoHS

Date/Lot Code

Each
1+
$26.370
10+
$20.070
25+
$19.230
50+
$18.790
100+
$18.340
More Pricing...
Total:$26.37
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
609.6mm
609.6mm
5.84mm
5.84mm
-
0.76mm
0.76mm
Slot Mount
100dB
19X1594

RoHS

Date/Lot Code

Each
1+
$36.520
5+
$35.810
10+
$35.090
25+
$30.910
50+
$29.670
More Pricing...
Total:$36.52
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
240mm
240mm
-
-
-
EFA Series
-
19X1598

RoHS

Date/Lot Code

Each
1+
$71.550
5+
$65.100
10+
$58.630
Total:$71.55
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
240mm
240mm
-
-
-
EFA Series
-
82AC2792

RoHS

Date/Lot Code

Each
1+
$21.190
10+
$9.430
25+
$8.170
50+
$6.900
100+
$6.760
More Pricing...
Total:$21.19
Min: 1 / Mult: 1
Absorber
Polymer Film
80mm
80mm
80mm
80mm
0.1mm
0.1mm
0.1mm
EFS Series
-
82AC2811

RoHS

Date/Lot Code

Each
1+
$108.550
5+
$104.190
10+
$99.810
Total:$108.55
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
80mm
80mm
1mm
1mm
1mm
EFS Series
-
57AC1893

RoHS

Date/Lot Code

Each
1+
$24.500
5+
$21.180
10+
$17.850
25+
$16.780
50+
$15.710
More Pricing...
Total:$24.50
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
240mm
240mm
-
-
-
FG1 Series
-
62AC0848

RoHS

Date/Lot Code

Each
1+
$41.530
5+
$37.100
10+
$32.660
25+
$30.790
Total:$41.53
Min: 1 / Mult: 1
Absorber
Magnetic Sheet
220mm
220mm
185mm
185mm
-
-
-
RFID Series
-
57AC1852

RoHS

Date/Lot Code

Each
1+
$38.520
5+
$34.990
10+
$31.450
25+
$28.270
Total:$38.52
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
240mm
240mm
-
-
-
EFG2 Series
-
62AC0849

RoHS

Date/Lot Code

Each
1+
$43.190
5+
$41.670
10+
$40.140
25+
$34.230
Total:$43.19
Min: 1 / Mult: 1
Absorber
Magnetic Sheet
220mm
220mm
185mm
185mm
-
-
-
RFID Series
-
31AJ0749

RoHS

Date/Lot Code

Each
1+
$3.850
10+
$3.260
25+
$2.970
50+
$2.680
100+
$2.370
Total:$3.85
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
23.3mm
23.3mm
14.5mm
14.5mm
-
3mm
3mm
WE-SHC
-
31AJ0732

RoHS

Date/Lot Code

Each
1+
$3.740
10+
$3.160
25+
$2.880
50+
$2.590
100+
$2.300
Total:$3.74
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
19mm
19mm
13.9mm
13.9mm
-
2mm
2mm
WE-SHC
-
68AH9771

RoHS

Date/Lot Code

Each
1+
$21.910
10+
$15.530
25+
$15.510
50+
$13.970
100+
$13.240
Total:$21.91
Min: 1 / Mult: 1
Absorber
Polymer Film
240mm
240mm
80mm
80mm
-
0.1mm
0.1mm
EFW Series
-
31AJ0891

RoHS

Date/Lot Code

Each
1+
$4.530
10+
$3.830
25+
$3.480
50+
$3.130
Total:$4.53
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
41.1mm
41.1mm
19.5mm
19.5mm
-
2.8mm
2.8mm
WE-SHC
-
31AJ0748

RoHS

Date/Lot Code

Each
1+
$4.250
10+
$3.600
25+
$3.270
50+
$3.110
100+
$2.950
Total:$4.25
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
23.3mm
23.3mm
17.5mm
17.5mm
-
5mm
5mm
WE-SHC
-
31AJ0768

RoHS

Date/Lot Code

Each
1+
$5.060
10+
$4.280
25+
$3.900
50+
$3.510
Total:$5.06
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
31.2mm
31.2mm
30mm
30mm
-
5mm
5mm
WE-SHC
-
51-75 of 1155 items
of 47 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK