Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36003250SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AC3861
Product RangeWE-SHC
Your Part Number
276 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 25+ | $1.570 |
| 100+ | $1.450 |
| 250+ | $1.390 |
| 500+ | $1.330 |
| 1000+ | $1.280 |
| 2500+ | $1.260 |
| 5000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36003250SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AC3861
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSteel
Product Length25.46mm
Length25.46mm
Product Width25.46mm
Width25.46mm
Depth2mm
Product Depth2mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
25.46mm
Product Width
25.46mm
Depth
2mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Steel
Length
25.46mm
Width
25.46mm
Product Depth
2mm
Product Range
WE-SHC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
