Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
19X1598

RoHS

Date/Lot Code

Each
1+
$75.980
5+
$68.460
10+
$60.930
Min: 1 / Mult: 1
EFA Series
Absorber
Polymer Film
240mm
240mm
-mm
-dB
72Y5231

RoHS

Date/Lot Code

Each
1+
$3.650
10+
$2.310
25+
$1.950
50+
$1.810
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
-
38.1mm
25.4mm
6mm
-dB
82AC2811

RoHS

Date/Lot Code

Each
1+
$105.380
5+
$97.520
10+
$91.570
25+
$89.930
Min: 1 / Mult: 1
EFS Series
Absorber
Polymer Film
240mm
80mm
1mm
-dB
57AC1893

RoHS

Date/Lot Code

Each
1+
$25.020
5+
$21.810
10+
$18.580
25+
$17.530
50+
$16.460
More Pricing...
Min: 1 / Mult: 1
FG1 Series
Absorber
Polymer Film
240mm
240mm
-mm
-dB
80Y5061

RoHS

Date/Lot Code

Each
1+
$14.690
10+
$13.970
25+
$13.040
50+
$11.510
100+
$10.770
More Pricing...
Min: 1 / Mult: 1
51K
EMI Shielding
Fabric over Foam
1m
4.8mm
3.3mm
113dB
72Y5223

RoHS

Date/Lot Code

Each
10+
$1.780
25+
$1.510
50+
$1.370
100+
$1.240
500+
$1.010
More Pricing...
Min: 10 / Mult: 10
-
EMI Shielding
-
13.66mm
12.1mm
2.54mm
-dB
62AC0848

RoHS

Date/Lot Code

Each
1+
$42.610
5+
$36.280
10+
$32.340
25+
$30.950
Min: 1 / Mult: 1
RFID Series
Absorber
Magnetic Sheet
220mm
185mm
-mm
-dB
57AC1852

RoHS

Date/Lot Code

Each
1+
$39.500
5+
$33.600
10+
$29.690
25+
$28.410
Min: 1 / Mult: 1
EFG2 Series
Absorber
Polymer Film
240mm
240mm
-mm
-dB
71AC3871

RoHS

Date/Lot Code

Each
1+
$2.570
10+
$2.570
25+
$2.560
50+
$2.380
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
50mm
50mm
3mm
-dB
62AC0849

RoHS

Date/Lot Code

Each
1+
$46.390
5+
$39.700
10+
$35.940
Min: 1 / Mult: 1
RFID Series
Absorber
Magnetic Sheet
220mm
185mm
-mm
-dB
62AC0743

RoHS

Each
1+
$54.100
5+
$47.730
10+
$41.790
25+
$40.650
50+
$39.930
Min: 1 / Mult: 1
RFID Series
Absorber
Polymer Film
240mm
240mm
-mm
-dB
73AH0046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.730
10+
$0.664
25+
$0.638
50+
$0.612
100+
$0.587
More Pricing...
Min: 1 / Mult: 1
WE-SMGS
EMI Shielding
-
4mm
3mm
3.5mm
-dB
91AH7063

RoHS

Date/Lot Code

Each
1+
$16.980
10+
$12.040
25+
$10.740
50+
$10.010
100+
$9.380
More Pricing...
Min: 1 / Mult: 1
EFG3 Series
Absorber
Polymer Film
120mm
120mm
0.1mm
-dB
88AH7661

RoHS

Date/Lot Code

Each
1+
$28.740
5+
$27.750
10+
$26.820
25+
$25.670
50+
$24.850
More Pricing...
Min: 1 / Mult: 1
WE-CSGS
Profile Strip
Beryllium Copper
406.4mm
8.45mm
4.85mm
-dB
29AH0501

RoHS

Each
1+
$11.630
10+
$11.040
25+
$10.250
50+
$8.990
100+
$8.390
More Pricing...
Min: 1 / Mult: 1
SOFT-SHIELD 3500
EMI Shielding
Fabric over Foam
1m
12.7mm
9.53mm
-dB
73AH0050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$1.130
25+
$1.120
50+
$1.010
100+
$0.924
More Pricing...
Min: 1 / Mult: 1
WE-SMGS
EMI Shielding
-
8mm
8mm
10mm
-dB
88AH7658

RoHS

Date/Lot Code

Each
1+
$25.700
Min: 1 / Mult: 1
WE-CSGS
Profile Strip
Beryllium Copper
406.4mm
11.23mm
9.4mm
-dB
88AH7660

RoHS

Date/Lot Code

Each
1+
$25.520
Min: 1 / Mult: 1
WE-CSGS
Profile Strip
Beryllium Copper
406.3mm
7.1mm
2.8mm
-dB
69AH2941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.416
10+
$0.335
100+
$0.267
500+
$0.223
1000+
$0.193
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Titanium Copper Alloy
3mm
1.5mm
1.5mm
-dB
30AH0037

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.151
25000+
$0.138
50000+
$0.127
Min: 10000 / Mult: 10000
-
EMI Shielding
Titanium Copper Alloy
2.6mm
1mm
1.23mm
-dB
91AH7066

RoHS

Date/Lot Code

Each
1+
$9.200
10+
$6.270
25+
$5.660
50+
$5.030
100+
$4.640
More Pricing...
Min: 1 / Mult: 1
EFG3 Series
Absorber
Polymer Film
80mm
80mm
0.1mm
-dB
29AH0502

RoHS

Each
1+
$13.240
10+
$12.640
25+
$10.930
50+
$10.100
100+
$8.970
More Pricing...
Min: 1 / Mult: 1
SOFT-SHIELD 3500
EMI Shielding
Fabric over Foam
1m
5mm
3.51mm
-dB
73AH0049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$1.060
25+
$0.999
50+
$0.944
100+
$0.867
More Pricing...
Min: 1 / Mult: 1
WE-SMGS
EMI Shielding
-
6mm
8mm
10mm
-dB
64AH1923

RoHS

Each
1+
$26.570
5+
$26.570
10+
$26.570
Min: 1 / Mult: 1
Flex Suppressor® EFW Series
Absorber
Polymer Film
240mm
240mm
0.3mm
-dB
91AH7065

RoHS

Date/Lot Code

Each
1+
$21.210
10+
$15.260
25+
$13.700
50+
$12.980
100+
$12.510
Min: 1 / Mult: 1
EFG3 Series
Absorber
Polymer Film
240mm
80mm
0.1mm
-dB
101-125 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK