Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3029080080100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel73AH0050RL
Cut Tape73AH0050
Product RangeWE-SMGS
Your Part Number
233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 25+ | $1.110 |
| 100+ | $0.927 |
| 250+ | $0.856 |
| 500+ | $0.784 |
| 1000+ | $0.783 |
| 5000+ | $0.767 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3029080080100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel73AH0050RL
Cut Tape73AH0050
Product RangeWE-SMGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket Material-
Product Length8mm
Length8mm
Product Width8mm
Width8mm
Product Depth10mm
Depth10mm
Attenuation-
Product RangeWE-SMGS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
8mm
Product Width
8mm
Product Depth
10mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
-
Length
8mm
Width
8mm
Depth
10mm
Product Range
WE-SMGS
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
