Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851130Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88AH7660
Product RangeWE-CSGS
Your Part Number
117 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.150 |
| 10+ | $31.360 |
| 25+ | $26.810 |
| 50+ | $24.540 |
| 100+ | $23.020 |
| 250+ | $22.560 |
| 500+ | $22.100 |
Price for:Each
Minimum: 1
Multiple: 1
$35.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851130Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.88AH7660
Product RangeWE-CSGS
Technical Datasheet
Shielding TypeProfile Strip
Contact TypeSpring
Gasket MaterialBeryllium Copper
Product RangeWE-CSGS
Length406.3mm
Width7.1mm
Product Length406.3mm
Product Width7.1mm
Depth2.8mm
Product Depth2.8mm
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Beryllium Copper
Length
406.3mm
Product Length
406.3mm
Depth
2.8mm
Attenuation
-
Contact Type
Spring
Product Range
WE-CSGS
Width
7.1mm
Product Width
7.1mm
Product Depth
2.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
