Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFG3(01)-120X120T0800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH7063
Product RangeEFG3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.200 |
| 10+ | $16.480 |
| 25+ | $15.550 |
| 50+ | $13.960 |
| 100+ | $13.170 |
| 250+ | $12.810 |
| 500+ | $12.090 |
Price for:Each
Minimum: 1
Multiple: 1
$17.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFG3(01)-120X120T0800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH7063
Product RangeEFG3 Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length120mm
Length120mm
Width120mm
Product Width120mm
Depth0.1mm
Product Depth0.1mm
Product RangeEFG3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Product Length
120mm
Width
120mm
Depth
0.1mm
Product Range
EFG3 Series
Gasket Material
Polymer Film
Length
120mm
Product Width
120mm
Product Depth
0.1mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for EFG3(01)-120X120T0800
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
