Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31AJ0865

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.450
25+
$3.120
50+
$2.950
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
30.6mm
25mm
3mm
-
31AJ0897

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.450
25+
$3.120
50+
$3.110
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
42.9mm
15.9mm
3.5mm
-
31AJ0844

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.300
25+
$3.030
50+
$2.740
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
22.4mm
18.1mm
3mm
-
31AJ0849

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.140
25+
$2.840
50+
$2.690
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
23.7mm
17.9mm
2.8mm
-
31AJ0885

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.760
25+
$3.580
50+
$3.400
100+
$3.390
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
38.4mm
22.2mm
2.7mm
-
31AJ0789

RoHS

Date/Lot Code

Each
1+
$5.500
10+
$4.280
25+
$4.120
50+
$3.950
100+
$3.880
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
40.2mm
34.6mm
5.3mm
-
79AJ9183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
10+
$1.470
25+
$1.270
50+
$1.160
100+
$1.090
Min: 1 / Mult: 1
-
EMI Shielding
Cold Rolled Steel
26.21mm
26.21mm
5.08mm
-
79AJ9194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
10+
$1.760
25+
$1.530
50+
$1.400
100+
$1.270
Min: 1 / Mult: 1
-
EMI Shielding
Cold Rolled Steel
44mm
30.5mm
3mm
-
31AJ0919

RoHS

Date/Lot Code

Each
1+
$6.150
10+
$4.780
25+
$4.770
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
64.4mm
36.9mm
4mm
-
31AJ0930

RoHS

Date/Lot Code

Each
1+
$4.560
10+
$3.550
25+
$3.210
50+
$3.190
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
35.1mm
23.9mm
3.3mm
-
31AJ0879

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$3.660
25+
$3.300
50+
$2.950
100+
$2.940
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
35.1mm
22.1mm
2.8mm
-
24AJ1585

RoHS

Date/Lot Code

Each
1+
$73.560
Min: 1 / Mult: 1
NoiseSorb NS1000
Absorber
-
300mm
300mm
0.5mm
-
57AJ4588

RoHS

Date/Lot Code

Each
1+
$29.820
10+
$19.900
25+
$18.520
50+
$18.490
100+
$18.470
More Pricing...
Min: 1 / Mult: 1
Clip-On 97
EMI Shielding
Beryllium Copper
303.4mm
-
1.93mm
-
31AJ0838

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$3.210
25+
$2.920
50+
$2.640
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
21.3mm
15.7mm
1.7mm
-
45AJ8680

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.274
2500+
$0.252
5000+
$0.234
10000+
$0.220
20000+
$0.207
Min: 1500 / Mult: 1500
-
EMI Shielding
Phosphor Bronze
4.6mm
3mm
5mm
-
31AJ0846

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.440
25+
$3.140
50+
$2.840
100+
$2.580
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
22.7mm
17.7mm
4mm
-
31AJ0880

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.450
25+
$3.120
50+
$2.790
100+
$2.780
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
35.7mm
20.4mm
3.5mm
-
31AJ0817

RoHS

Date/Lot Code

Each
1+
$5.410
10+
$4.210
25+
$4.200
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
63.1mm
35.5mm
2.8mm
-
31AJ0818

RoHS

Date/Lot Code

Each
1+
$7.310
10+
$5.680
25+
$5.670
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
63.8mm
36.3mm
11mm
-
24AJ3878

RoHS

Date/Lot Code

Each
1+
$66.890
5+
$63.190
10+
$59.460
25+
$54.990
50+
$53.930
More Pricing...
Min: 1 / Mult: 1
Eccosorb HR
Absorber
Polyurethane Foam
610mm
610mm
10mm
-
24AJ3692

RoHS

Date/Lot Code

Each
1+
$318.160
Min: 1 / Mult: 1
SoftZorb MCS
Absorber
-
305mm
305mm
2mm
-
24AJ3691

RoHS

Date/Lot Code

Each
1+
$221.310
Min: 1 / Mult: 1
SoftZorb MCS
Absorber
-
305mm
305mm
1mm
-
31AJ0864

RoHS

Date/Lot Code

Each
1+
$4.370
10+
$3.650
25+
$3.330
50+
$3.020
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
29.9mm
16.9mm
3.5mm
-
31AJ0747

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.440
25+
$3.140
50+
$2.530
100+
$2.520
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
23mm
11.7mm
5mm
-
31AJ0723

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.300
25+
$3.170
50+
$3.030
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
11mm
11mm
2.8mm
-
151-175 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK