Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670230Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AJ0747
Product RangeWE-SHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.410 |
| 25+ | $3.140 |
| 50+ | $2.870 |
| 100+ | $2.590 |
| 500+ | $2.540 |
| 1000+ | $2.490 |
| 2500+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670230Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31AJ0747
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length23mm
Product Length23mm
Product Width11.7mm
Width11.7mm
Depth5mm
Product Depth5mm
Attenuation-
Product RangeWE-SHC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
23mm
Product Width
11.7mm
Depth
5mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Tin Plated Steel
Product Length
23mm
Width
11.7mm
Product Depth
5mm
Product Range
WE-SHC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
