Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671233Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ0849
Product RangeWE-SHC
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $3.120 |
| 25+ | $2.850 |
| 50+ | $2.720 |
| 100+ | $2.580 |
| 500+ | $2.530 |
| 1000+ | $2.480 |
| 2500+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3671233Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ0849
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length23.7mm
Product Length23.7mm
Width17.9mm
Product Width17.9mm
Product Depth2.8mm
Depth2.8mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Length
23.7mm
Width
17.9mm
Product Depth
2.8mm
Product Range
WE-SHC
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Product Length
23.7mm
Product Width
17.9mm
Depth
2.8mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
