24µH Charging Coils:

10 Products Found
Our charging coil arrays include both two and three coil devices, with inductances from 6.4µH to 12.5µH.The batteries used in wireless devices like mobile phones, PDAs, headsets and laptops need frequent recharging from an electricity mains source. Replacing the traditional charging cable with a contactless charging arrangement would greatly increase these devices’ convenience and mobility – and this can be done through inductive coupling. A wireless power array using inductive coupling can be built using PCB mounting coreless coils. These are flat, lightweight, and easy to manufacture. Although these coreless PCB coils in general have a low coupling factor between the primary and secondary coil, high efficiency can be attained by using a high-frequency resonant circuit. Operating the circuit at high frequency makes the impedance of the coils large. Therefore, power will be transmitted using low currents and high voltage. Because of these low currents, heat generation by the fine conductors of the PCB mounted wireless charging coil array stays within acceptable bounds. Our products include Vishay’s wireless charging transmitter coils/shields which feature high permeability shielding and high saturation powdered iron that is not affected by permanent locating magnets.Also available are products from Wurth Electronik’s WE-WPCC wireless power array range, which uses Litz wire and achieves the highest Q value on the market. The wireless power arrays cancel charging flux to avoid coupling into sensitive components or batteries.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Saturation Current (Isat)
Self Resonant Frequency
Quality Factor
AC Current Rating
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ4476

RoHS

Date/Lot Code

Each
1+
$10.230
10+
$9.790
25+
$9.270
50+
$8.950
100+
$8.720
More Pricing...
Min: 1 / Mult: 1
WT Series
24µH
-
0.1ohm
1 Coil
2 Layers
-
-
-
-
-
-
3.81mm
Board Mount
-30°C
70°C
50AC8390

RoHS

Date/Lot Code

Each
1+
$7.350
10+
$6.590
25+
$6.430
50+
$6.270
100+
$6.120
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
1.15ohm
1 Coil
-
-
10MHz
16@125kHz
-
-
-
3.96mm
Board Mount
-20°C
105°C
66W3039

RoHS

Date/Lot Code

Each
1+
$16.210
10+
$15.150
25+
$15.150
50+
$15.130
100+
$14.470
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
100mohm
1 Coil
2 Layers
10A
5MHz
180@125kHz
-
53.3mm
53.3mm
6mm
Board Mount
-20°C
105°C
92AH8430

RoHS

Date/Lot Code

Each
1+
$8.990
10+
$7.650
25+
$6.980
50+
$6.920
100+
$6.860
More Pricing...
Min: 1 / Mult: 1
IWTX Series
24µH
± 5%
0.075ohm
1 Coil
1 Layer
20A
-
200@200kHz
6A
-
-
5.26mm
Board Mount
-40°C
105°C
92AH8428

RoHS

Date/Lot Code

Each
1+
$8.810
10+
$7.500
25+
$7.010
50+
$6.670
100+
$6.430
More Pricing...
Min: 1 / Mult: 1
IWTX Series
24µH
± 5%
0.075ohm
1 Coil
2 Layers
20A
-
185@200kHz
-
46mm
46mm
5.26mm
Board Mount
-40°C
105°C
55X2261

RoHS

Each
1+
$17.460
10+
$16.270
25+
$15.790
50+
$15.290
100+
$14.810
More Pricing...
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
100mohm
1 Coil
1 Layer
10A
5MHz
180@125kHz
-
-
-
6mm
Board Mount
-20°C
105°C
59Y7724

RoHS

Date/Lot Code

Each
1+
$10.800
Min: 1 / Mult: 1
RWC Series
24µH
± 10%
0.075ohm
1 Coil
2 Layers
10A
-
90@100kHz
5.5A
53mm
53mm
6.7mm
Board Mount
-40°C
125°C
73AH0055

RoHS

Date/Lot Code

Each
1+
$16.770
10+
$15.500
25+
$14.060
50+
$13.520
100+
$12.960
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
0.1ohm
1 Coil
1 Layer
10A
6MHz
170@125kHz
-
-
-
3.1mm
Board Mount
-20°C
105°C
82AC4626

RoHS

Date/Lot Code

Each
1+
$14.290
10+
$10.990
25+
$10.450
50+
$9.990
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
0.315ohm
1 Coil
1 Layer
-
7.5MHz
55@125kHz
-
-
-
2.5mm
Board Mount
-20°C
105°C
73AH0054

RoHS

Date/Lot Code

Each
1+
$13.840
10+
$12.780
25+
$11.740
Min: 1 / Mult: 1
WE-WPCC Series
24µH
± 10%
0.09ohm
2 Coils
1 Layer
12A
7MHz
125@125kHz
-
-
-
4mm
Board Mount
-20°C
105°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK