Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101107
Newark Part No.82AC4626
Product RangeWE-WPCC Series
Your Part Number
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.210 |
| 10+ | $11.110 |
| 25+ | $11.100 |
| 50+ | $10.610 |
| 100+ | $10.610 |
| 250+ | $10.600 |
| 500+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$15.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101107
Newark Part No.82AC4626
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance24µH
Inductance Tolerance± 10%
DC Resistance Max0.315ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency7.5MHz
Quality Factor55@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height2.5mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
55@125kHz
Product Length
-
Product Height
2.5mm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Inductance
24µH
DC Resistance Max
0.315ohm
No. of Layers
1 Layer
Self Resonant Frequency
7.5MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
