Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101312
Newark Part No.73AH0054
Product RangeWE-WPCC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.840 |
| 10+ | $12.780 |
| 25+ | $11.740 |
Price for:Each
Minimum: 1
Multiple: 1
$13.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101312
Newark Part No.73AH0054
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance24µH
Inductance Tolerance± 10%
DC Resistance Max0.09ohm
No. of Coils2 Coils
No. of Layers1 Layer
Saturation Current (Isat)12A
Self Resonant Frequency7MHz
Quality Factor125@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height4mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
2 Coils
Saturation Current (Isat)
12A
Quality Factor
125@125kHz
Product Length
-
Product Height
4mm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Inductance
24µH
DC Resistance Max
0.09ohm
No. of Layers
1 Layer
Self Resonant Frequency
7MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability