Coupled Inductors:

576 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
22AM3516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.110
25+
$1.980
50+
$1.780
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
4.7µH
-
2.7A
3.78A
0.05ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
22AM3515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.110
25+
$1.980
50+
$1.780
100+
$1.580
More Pricing...
Min: 1 / Mult: 1
SRF0703HA Series
33µH
-
1.31A
1.35A
0.24ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
85AK8269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.950
10+
$10.320
25+
$9.740
50+
$9.350
100+
$8.960
More Pricing...
Min: 1 / Mult: 1
ERUC23 Series
4.1µH
-
24A
50A
0.00185ohm
-
7.9µH
-
26.8mm
13.8mm
13.7mm
Surface Mount
-40°C
150°C
AEC-Q200
22AM3511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.790
25+
$1.710
50+
$1.620
100+
$1.540
Min: 1 / Mult: 1
SRF0703HA Series
1mH
-
260mA
250mA
6.11ohm
-
-
-
7.6mm
7.6mm
3.4mm
Surface Mount
-55°C
150°C
AEC-Q200
58AK2108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.600
25+
$3.350
50+
$3.070
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
1mH
-
4.5A
5A
0.035ohm
-
75nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
85AK8264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.950
10+
$10.320
25+
$9.740
50+
$9.350
100+
$9.290
More Pricing...
Min: 1 / Mult: 1
ERUC23 Series
1.4µH
-
33A
97A
820µohm
-
2.6µH
-
26.8mm
13.8mm
14mm
Surface Mount
-40°C
150°C
AEC-Q200
94AK5706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.820
10+
$3.660
25+
$3.550
50+
$3.450
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
4.7µH
-
3.6A
10A
0.03ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
76AK7139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.720
Min: 1 / Mult: 1
SRF1280 Series
10µH
-
6.04A
11.2A
0.0241ohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
58AK2103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.070
10+
$3.860
25+
$3.670
50+
$3.420
100+
$3.140
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
6.8µH
-
3.3A
11.5A
0.031ohm
-
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
58AK2112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.740
10+
$3.600
25+
$3.350
50+
$3.070
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
6.8µH
-
2.3A
1.8A
0.085ohm
-
350nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
14T0922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.160
25+
$1.090
50+
$0.999
100+
$0.915
More Pricing...
Min: 1 / Mult: 1
SRF1260 Series
100µH
-
1.78A
2.2A
0.171ohm
-
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.830
10+
$1.510
25+
$1.420
50+
$1.330
Min: 1 / Mult: 1
SRF1280 Series
47µH
-
2.95A
5.28A
0.0898ohm
-
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
14T0898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.339
10+
$0.339
25+
$0.339
50+
$0.339
100+
$0.339
More Pricing...
Min: 1 / Mult: 1
SRF0703 Series
47µH
-
1.08A
1.14A
0.338ohm
-
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
85W3286

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.950
Min: 1000 / Mult: 1000
HM78D Series
6.8µH
-
2.6A
3.67A
-
-
-
0.6
7.7mm
7.7mm
4.8mm
Surface Mount
-40°C
125°C
-
52K7828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.923
25+
$0.923
50+
$0.923
100+
$0.923
250+
$0.923
More Pricing...
Min: 1 / Mult: 1
SDQ Series
9.8µH
-
1.53A
1.29A
0.1068ohm
-
-
0.6
5.2mm
5.2mm
2.5mm
Surface Mount
-40°C
125°C
-
52K7470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$2.140
25+
$2.140
50+
$2.140
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
OCTA-PAC CTX 3 Series
32.86µH
-
960mA
-
0.083ohm
-
-
0.6
11.43mm
11.43mm
4.83mm
Surface Mount
-40°C
125°C
-
52K7935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.030
10+
$10.550
25+
$9.880
50+
$9.400
100+
$8.440
More Pricing...
Min: 1 / Mult: 1
VERSA-PAC Series
11.6µH
-
950mA
990mA
0.159ohm
-
0.165µH
0.6
16.3mm
12mm
7.8mm
Surface Mount
-40°C
125°C
-
27K8924

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.830
4000+
$1.830
8000+
$1.830
12000+
$1.830
20000+
$1.830
Min: 2900 / Mult: 2900
SDQ Series
9.8µH
-
1.53A
1.29A
0.1068ohm
-
-
0.6
5.2mm
5.2mm
2.5mm
Surface Mount
-40°C
125°C
-
29K6157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.310
25+
$2.310
50+
$2.310
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
OCTA-PAC CTX 4 Series
4.9µH
-
4.4A
-
0.014ohm
-
-
0.6
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
52K7479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.270
10+
$7.730
25+
$7.280
50+
$6.670
100+
$6.040
More Pricing...
Min: 1 / Mult: 1
OCTA-PAC CTX 1 Series
50.63µH
-
640mA
-
0.365ohm
-
-
0.6
8.89mm
8.89mm
4.19mm
Surface Mount
-40°C
125°C
-
27K6956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$2.020
25+
$2.020
50+
$2.020
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
OCTA-PAC PLUS CTX 4A Series
100.57µH
-
1.37A
1.32A
0.235ohm
-
-
0.6
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
54K4293

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$2.140
2000+
$2.140
4000+
$2.140
8000+
$2.140
12000+
$2.140
More Pricing...
Min: 600 / Mult: 600
OCTA-PAC PLUS CTX 4A Series
100.57µH
-
1.37A
1.32A
0.235ohm
-
-
0.6
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
28AH8231

RoHS

Date/Lot Code

Each
1+
$3.750
Min: 1 / Mult: 1
WE-MCRI Series
2.7µH
-
7.4A
16.5A
0.0168ohm
-
200nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
-
75AJ2808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.620
25+
$2.580
50+
$2.530
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
WE-TDC Series
3.6µH
-
2.3A
4.6A
0.053ohm
-
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
-
75AJ2804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.680
25+
$2.610
50+
$2.520
100+
$2.360
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
8.2µH
-
1.7A
2.9A
0.11ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
201-225 of 576 items
of 24 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK