2.7A Coupled Inductors:

574 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
48W3895

RoHS

Date/Lot Code

Each
1+
$4.370
10+
$4.290
25+
$4.210
50+
$4.140
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
WE-EHPI Series
25µH
-
1.5A
700mA
0.24ohm
-
-
1:20
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
48W3893

RoHS

Date/Lot Code

Each
1+
$4.770
10+
$4.680
25+
$4.590
50+
$4.510
100+
$4.160
More Pricing...
Min: 1 / Mult: 1
WE-EHPI Series
7.5µH
-
1.9A
1.3A
0.095ohm
-
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
75AJ2802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
Min: 1 / Mult: 1
WE-DD Series
5.6µH
-
1.9A
3.5A
0.095ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
75AJ2803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.680
10+
$2.570
25+
$2.490
50+
$2.410
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
6.8µH
-
1.8A
3.2A
0.102ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
75AJ2788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.770
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
-
13.5A
26A
6100µohm
-
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
75AJ2807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.280
25+
$2.250
50+
$2.210
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
WE-TDC Series
2.7µH
-
2.5A
5.1A
0.04ohm
-
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
-
75AJ2789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.770
Min: 1 / Mult: 1
WE-CFWI Series
8.2µH
-
13A
24A
8400µohm
-
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
75AJ2786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.240
10+
$5.820
25+
$5.610
50+
$5.390
100+
$4.960
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
8.2µH
-
13.5A
14A
0.013ohm
-
-
1:1
13.2mm
13.2mm
12.5mm
Surface Mount
-40°C
150°C
-
75AJ2805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
Min: 1 / Mult: 1
WE-DD Series
5.6µH
-
1.5A
3A
0.12ohm
-
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
75AJ2787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.080
10+
$12.990
25+
$12.720
50+
$12.440
100+
$11.890
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
10µH
-
11.5A
22A
0.011ohm
-
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
75AJ2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.240
10+
$5.810
25+
$5.770
50+
$5.720
100+
$4.960
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
-
14A
16A
0.0113ohm
-
-
1:1
13.2mm
13.2mm
12.5mm
Surface Mount
-40°C
150°C
-
75AJ2801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$3.130
25+
$3.040
50+
$2.930
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
47µH
-
1.8A
2.75A
0.15ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
81AH9713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.000
10+
$6.530
25+
$6.300
50+
$6.050
100+
$5.570
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
10µH
-
13A
13.5A
0.0139ohm
-
-
1:1
15.5mm
13.2mm
12.5mm
Surface Mount
-40°C
150°C
-
28AH8230

RoHS

Date/Lot Code

Each
1+
$3.500
Min: 1 / Mult: 1
WE-MCRI Series
2.2µH
-
8.2A
20.6A
0.0165ohm
-
180nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
-
28AH8233

RoHS

Date/Lot Code

Each
1+
$4.200
10+
$3.790
25+
$3.780
50+
$3.350
100+
$3.130
More Pricing...
Min: 1 / Mult: 1
WE-MCRI Series
4.7µH
-
6.2A
13.8A
0.029ohm
-
225nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
-
32T8593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.640
10+
$3.480
25+
$3.370
50+
$3.270
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
-
2.7A
7A
0.038ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
32T8599

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$3.320
10+
$3.190
25+
$3.090
50+
$3.000
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
68µH
-
1.35A
3A
0.215ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
68X2839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
Min: 1 / Mult: 1
IHCL-4040DZ-5A Series
10µH
-
4.2A
9A
0.092ohm
-
-
1:1
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
46T8836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.190
10+
$4.020
25+
$3.890
50+
$3.760
100+
$3.520
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
-
3.2A
8A
0.04ohm
-
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
87X9409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.990
25+
$1.860
50+
$1.690
100+
$1.500
Min: 1 / Mult: 1
SRF1260A Series
33µH
-
3.28A
3.84A
0.0618ohm
-
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
32T8596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.640
10+
$3.480
25+
$3.370
50+
$3.270
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
22µH
-
2.45A
5.2A
0.08ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
32T8629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$2.950
25+
$2.870
50+
$2.780
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
3.3µH
-
3.7A
5A
0.052ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
31Y4608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.610
10+
$2.060
Min: 1 / Mult: 1
SRF1280A Series
4.7µH
-
8.25A
16.5A
0.0135ohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
AEC-Q200
92AH7109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.480
10+
$3.340
25+
$3.240
50+
$3.140
100+
$2.940
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
-
3.28A
5.25A
0.044ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
31Y4580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.280
25+
$1.140
50+
$1.120
Min: 1 / Mult: 1
SRF0703A Series
68µH
-
890mA
960mA
0.507ohm
-
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
1-25 of 574 items
of 23 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK