Need more?
Quantity | Price |
---|---|
1+ | $4.770 |
10+ | $4.680 |
25+ | $4.590 |
50+ | $4.510 |
100+ | $4.160 |
500+ | $3.910 |
1000+ | $3.740 |
Product Information
Product Overview
The 74488540070 is an energy harvesting Coupled Inductor with Very low secondary RDC. This WE-EHPI low profile inductor is available with multiple options of turn ratios. This inductor features separated welding/soldering pads for increased reliability and optimized winding technology for increased performance and reliability. It is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions.
- 3°C/s Maximum ramp-up rate
- 6°C/s Maximum ramp-down rate
Applications
Security, Sensing & Instrumentation
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
WE-EHPI Series
1.9A
0.095ohm
1:100
6mm
Surface Mount
125°C
No SVHC (21-Jan-2025)
7.5µH
1.3A
-
6mm
4mm
-40°C
-
Technical Docs (2)
Alternatives for 74488540070
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate