Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744877006Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2803RL
Cut Tape75AJ2803
Product RangeWE-DD Series
Your Part Number
194 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.890 | $2.89 |
| Total Price | $2.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.890 |
| 25+ | $2.760 |
| 100+ | $2.390 |
| 250+ | $2.310 |
| 500+ | $2.220 |
| 1000+ | $1.940 |
| 5000+ | $1.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744877006Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel75AJ2803RL
Cut Tape75AJ2803
Product RangeWE-DD Series
Technical Datasheet
Product RangeWE-DD Series
Inductance, Parallel6.8µH
RMS Current, Parallel1.8A
Saturation Current, Parallel3.2A
DC Resistance Max, Parallel0.102ohm
Leakage Inductance-
Turns Ratio1:1
Product Length7.3mm
Product Width7.3mm
Product Height4.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-DD Series
RMS Current, Parallel
1.8A
DC Resistance Max, Parallel
0.102ohm
Turns Ratio
1:1
Product Width
7.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
6.8µH
Saturation Current, Parallel
3.2A
Leakage Inductance
-
Product Length
7.3mm
Product Height
4.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
