68µH Coupled Inductors:

576 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
Inductance
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
75AJ2806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.670
25+
$2.600
50+
$2.510
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
8.2µH
-
1.3A
2.7A
0.14ohm
-
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
48W3895

RoHS

Date/Lot Code

Each
1+
$4.680
10+
$4.590
25+
$4.520
50+
$4.450
100+
$4.130
More Pricing...
Min: 1 / Mult: 1
WE-EHPI Series
25µH
-
1.5A
700mA
0.24ohm
-
-
1:20
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
48W3893

RoHS

Date/Lot Code

Each
1+
$4.680
10+
$4.590
25+
$4.520
50+
$4.450
100+
$4.130
More Pricing...
Min: 1 / Mult: 1
WE-EHPI Series
7.5µH
-
1.9A
1.3A
0.095ohm
-
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
75AJ2788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.650
10+
$14.650
25+
$14.160
50+
$13.650
100+
$12.650
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
-
13.5A
26A
6100µohm
-
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
75AJ2803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.680
25+
$2.610
50+
$2.520
100+
$2.360
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
6.8µH
-
1.8A
3.2A
0.102ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
75AJ2802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
Min: 1 / Mult: 1
WE-DD Series
5.6µH
-
1.9A
3.5A
0.095ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
75AJ2789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.630
Min: 1 / Mult: 1
WE-CFWI Series
8.2µH
-
13A
24A
8400µohm
-
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
75AJ2807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.430
10+
$2.400
25+
$2.370
50+
$2.320
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
WE-TDC Series
2.7µH
-
2.5A
5.1A
0.04ohm
-
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
-
75AJ2786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.610
10+
$6.190
25+
$5.980
50+
$5.760
100+
$5.330
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
8.2µH
-
13.5A
14A
0.013ohm
-
-
1:1
13.2mm
13.2mm
12.5mm
Surface Mount
-40°C
150°C
-
75AJ2805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
Min: 1 / Mult: 1
WE-DD Series
5.6µH
-
1.5A
3A
0.12ohm
-
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
75AJ2787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.650
10+
$14.650
25+
$14.160
50+
$13.650
100+
$12.650
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
10µH
-
11.5A
22A
0.011ohm
-
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
-
75AJ2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.610
10+
$6.180
25+
$6.140
50+
$6.080
100+
$5.330
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
-
14A
16A
0.0113ohm
-
-
1:1
13.2mm
13.2mm
12.5mm
Surface Mount
-40°C
150°C
-
75AJ2801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.400
10+
$3.250
25+
$3.150
50+
$3.050
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
47µH
-
1.8A
2.75A
0.15ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
81AH9713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.420
10+
$6.950
25+
$6.720
50+
$6.470
100+
$5.990
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
10µH
-
13A
13.5A
0.0139ohm
-
-
1:1
15.5mm
13.2mm
12.5mm
Surface Mount
-40°C
150°C
-
28AH8230

RoHS

Date/Lot Code

Each
1+
$3.780
Min: 1 / Mult: 1
WE-MCRI Series
2.2µH
-
8.2A
20.6A
0.0165ohm
-
180nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
-
28AH8233

RoHS

Date/Lot Code

Each
1+
$4.470
10+
$4.060
25+
$4.050
50+
$3.620
100+
$3.400
More Pricing...
Min: 1 / Mult: 1
WE-MCRI Series
4.7µH
-
6.2A
13.8A
0.029ohm
-
225nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
-
32T8593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$3.370
25+
$3.280
50+
$3.190
100+
$3.000
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
-
2.7A
7A
0.038ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
32T8599

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$3.510
10+
$3.370
25+
$3.280
50+
$3.190
100+
$3.000
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
68µH
-
1.35A
3A
0.215ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
68X2839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.830
25+
$1.740
Min: 1 / Mult: 1
IHCL-4040DZ-5A Series
10µH
-
4.2A
9A
0.092ohm
-
-
1:1
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
46T8836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.410
10+
$4.240
25+
$4.110
50+
$3.980
100+
$3.740
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
-
3.2A
8A
0.04ohm
-
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
87X9409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$2.100
25+
$1.970
50+
$1.790
100+
$1.610
Min: 1 / Mult: 1
SRF1260A Series
33µH
-
3.28A
3.84A
0.0618ohm
-
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
32T8629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.860
25+
$2.790
50+
$2.700
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
3.3µH
-
3.7A
5A
0.052ohm
-
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
32T8596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$3.370
25+
$3.280
50+
$3.190
100+
$3.000
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
22µH
-
2.45A
5.2A
0.08ohm
-
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
31Y4608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.750
10+
$2.370
25+
$2.130
50+
$2.090
Min: 1 / Mult: 1
SRF1280A Series
4.7µH
-
8.25A
16.5A
0.0135ohm
-
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
AEC-Q200
92AH7109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.680
10+
$3.540
25+
$3.440
50+
$3.340
100+
$3.140
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
10µH
-
3.28A
5.25A
0.044ohm
-
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
1-25 of 576 items
of 24 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK