Radial Leaded Power Inductors:

1,409 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
28AH8180

RoHS

Each
1+
$27.390
5+
$25.540
10+
$23.680
25+
$21.820
50+
$20.440
Min: 1 / Mult: 1
WE-HCFT Series
15µH
Shielded
45.3A
51.6A
0.00216ohm
± 20%
66AH0148

RoHS

Date/Lot Code

Each
10+
$0.486
25+
$0.427
50+
$0.416
100+
$0.405
500+
$0.376
More Pricing...
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
1.7A
1.5A
0.08ohm
± 20%
01AH7928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$1.820
25+
$1.600
50+
$1.460
100+
$1.330
Min: 1 / Mult: 1
SBCP Series
15µH
Unshielded
2.1A
2.2A
0.06ohm
± 20%
83AH8516

RoHS

Date/Lot Code

Each
1+
$1.090
10+
$1.030
25+
$0.988
50+
$0.951
100+
$0.840
Min: 1 / Mult: 1
WE-TI Series
10µH
Unshielded
130mA
160mA
24ohm
± 5%
66AH0235

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$1.040
25+
$0.976
50+
$0.918
100+
$0.785
More Pricing...
Min: 1 / Mult: 1
SBC Series
4.7mH
Unshielded
140mA
210mA
9.78ohm
± 10%
66AH0259

RoHS

Each
1+
$1.420
10+
$1.180
25+
$1.030
50+
$0.977
100+
$0.922
More Pricing...
Min: 1 / Mult: 1
SBC Series
470µH
Unshielded
700mA
1.6A
0.63ohm
± 10%
66AH0206

RoHS

Date/Lot Code

Each
10+
$0.684
25+
$0.601
50+
$0.585
100+
$0.568
500+
$0.480
More Pricing...
Min: 10 / Mult: 10
SBC Series
4.7mH
Unshielded
4.2A
4.6A
0.02ohm
± 20%
92AH5860

RoHS

Date/Lot Code

Each
1+
$0.332
10+
$0.279
25+
$0.250
50+
$0.245
100+
$0.240
More Pricing...
Min: 1 / Mult: 1
RLB Series
3.3mH
-
60mA
-
12ohm
± 10%
92AH5866

RoHS

Date/Lot Code

Each
1+
$0.514
10+
$0.432
25+
$0.403
50+
$0.394
100+
$0.387
More Pricing...
Min: 1 / Mult: 1
RLB Series
47mH
-
60mA
65mA
150ohm
± 10%
69AH5195

RoHS

Date/Lot Code

Each
1+
$8.470
10+
$8.150
25+
$7.840
50+
$7.520
100+
$6.890
More Pricing...
Min: 1 / Mult: 1
WE-HIDA Series
22µH
Shielded
8A
6.5A
0.01ohm
± 20%
66AH0184

RoHS

Date/Lot Code

Each
10+
$0.686
25+
$0.602
50+
$0.586
100+
$0.570
500+
$0.500
More Pricing...
Min: 10 / Mult: 10
SBC Series
47mH
Unshielded
950mA
1A
0.21ohm
± 10%
85AH8387

RoHS

Date/Lot Code

Each
1+
$2.170
10+
$2.100
25+
$2.030
50+
$1.950
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
WE-RCIT Series
10µH
Unshielded
3A
7A
0.033ohm
± 25%
66AH0256

RoHS

Date/Lot Code

Each
1+
$2.250
10+
$2.220
25+
$2.160
50+
$2.100
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
SBC Series
3.3mH
Unshielded
280mA
610mA
4.24ohm
± 10%
01AH7886

RoHS

Date/Lot Code

Each
10+
$0.906
25+
$0.835
50+
$0.787
100+
$0.739
500+
$0.690
More Pricing...
Min: 10 / Mult: 10
SBCP Series
33µH
Unshielded
870mA
870mA
0.169ohm
± 20%
93AH0308

RoHS

Date/Lot Code

Each
1+
$0.246
250+
$0.193
500+
$0.176
1000+
$0.161
5000+
$0.148
Min: 5 / Mult: 5
-
360nH
Unshielded
43A
50A
650µohm
± 15%
75AJ2742

RoHS

Date/Lot Code

Each
1+
$1.010
10+
$0.966
25+
$0.940
50+
$0.914
100+
$0.832
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.5mH
Unshielded
370mA
420mA
3ohm
± 5%
50AJ6455

RoHS

Date/Lot Code

Each
1+
$6.390
10+
$6.260
25+
$6.190
50+
$6.120
100+
$5.950
More Pricing...
Min: 1 / Mult: 1
1400 Series
6.8mH
Unshielded
800mA
-
2.1ohm
± 10%
50AJ6451

RoHS

Date/Lot Code

Each
1+
$4.090
10+
$3.960
25+
$3.910
50+
$3.850
100+
$3.470
More Pricing...
Min: 1 / Mult: 1
1400 Series
68µH
Unshielded
7.3A
7.3A
0.025ohm
± 15%
13T9790

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$1.120
25+
$1.100
50+
$1.080
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
470µH
Unshielded
350mA
400mA
2.4ohm
± 10%
44W4699

RoHS

Date/Lot Code

Each
1+
$3.070
10+
$2.950
25+
$2.760
50+
$2.550
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
470µH
Shielded
850mA
500mA
0.7ohm
± 20%
44W4759

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$1.150
25+
$1.130
50+
$1.100
100+
$0.993
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
680µH
Unshielded
350mA
600mA
1.4ohm
± 10%
44W4689

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$1.120
25+
$1.100
50+
$1.080
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2µH
Unshielded
6.3A
4.3A
0.02ohm
± 20%
44W4738

RoHS

Date/Lot Code

Each
1+
$1.200
10+
$1.150
25+
$1.130
50+
$1.100
100+
$0.993
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
18µH
Unshielded
3.1A
3.5A
0.047ohm
± 10%
93K2315

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$3.530
10+
$3.500
25+
$3.480
50+
$3.420
100+
$3.290
More Pricing...
Min: 1 / Mult: 1
1400 Series
300µH
Unshielded
3A
3A
0.14ohm
± 10%
44W4808

RoHS

Date/Lot Code

Each
1+
$1.790
10+
$1.730
25+
$1.670
50+
$1.620
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10µH
Unshielded
1.85A
2.1A
0.05ohm
± 10%
176-200 of 1409 items
of 57 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK