Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847111100Copy
Newark Part No.85AH8387
Product RangeWE-RCIT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.560 |
| 25+ | $2.470 |
| 50+ | $2.380 |
| 100+ | $2.280 |
| 500+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847111100Copy
Newark Part No.85AH8387
Product RangeWE-RCIT Series
Technical Datasheet
Product RangeWE-RCIT Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)3A
Saturation Current (Isat)7A
DC Resistance Max0.033ohm
Inductance Tolerance± 25%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-RCIT Series
Inductor Construction
Unshielded
Saturation Current (Isat)
7A
Inductance Tolerance
± 25%
Inductance
10µH
RMS Current (Irms)
3A
DC Resistance Max
0.033ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
