Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443763540150Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.28AH8180
Product RangeWE-HCFT Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.830 |
| 5+ | $25.770 |
| 10+ | $23.700 |
| 25+ | $21.640 |
| 100+ | $20.100 |
| 500+ | $19.700 |
| 1000+ | $19.290 |
Price for:Each
Minimum: 1
Multiple: 1
$27.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443763540150Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.28AH8180
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance15µH
Inductor ConstructionShielded
RMS Current (Irms)45.3A
Saturation Current (Isat)51.6A
DC Resistance Max2160µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
51.6A
Inductance Tolerance
± 20%
Inductance
15µH
RMS Current (Irms)
45.3A
DC Resistance Max
2160µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
