5.5A Radial Leaded Power Inductors:

8 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K2313

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$5.300
5+
$5.290
10+
$5.240
25+
$5.190
50+
$5.090
More Pricing...
Min: 1 / Mult: 1
1400 Series
220µH
Unshielded
5.5A
5.5A
0.062ohm
± 10%
58T5075

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$1.110
25+
$1.060
50+
$1.020
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
RL622 Series
3.3µH
Unshielded
5.5A
-
0.025ohm
± 10%
85AH8391

RoHS

Date/Lot Code

Each
1+
$1.980
Min: 1 / Mult: 1
WE-RCIT Series
10µH
Unshielded
5.5A
11.5A
0.0151ohm
± 25%
63K3335

RoHS

Each
100+
$6.760
250+
$6.600
Min: 212 / Mult: 106
1130 Series
220µH
Unshielded
5.5A
5.5A
80mohm
± 10%
63K3327

RoHS

Each
1+
$7.750
Min: 212 / Mult: 106
1130 Series
150µH
Unshielded
5.5A
5.5A
0.064ohm
± 10%
63K3257

RoHS

Each
100+
$6.420
Min: 298 / Mult: 298
1110 Series
22µH
Unshielded
5.5A
5.5A
0.02ohm
± 10%
31Y3320

RoHS

Date/Lot Code

Each
1+
$5.210
10+
$4.470
25+
$4.130
50+
$3.640
100+
$3.390
More Pricing...
Min: 1 / Mult: 1
PCV-0 Series
100µH
Unshielded
5.5A
-
0.055ohm
± 10%
31Y3355

RoHS

Date/Lot Code

Each
1+
$3.810
10+
$3.260
25+
$3.020
50+
$2.740
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
PCV-1 Series
22µH
Unshielded
5.5A
-
0.035ohm
± 10%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK