Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoRL622-3R3K-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58T5075
Product RangeRL622 Series
Your Part Number
946 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.190 |
| 25+ | $1.100 |
| 50+ | $1.010 |
| 100+ | $0.904 |
| 500+ | $0.810 |
| 1000+ | $0.717 |
| 2500+ | $0.671 |
Price for:Each
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-3R3K-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58T5075
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.5A
Saturation Current (Isat)-
DC Resistance Max0.025ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RL622 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
3.3µH
RMS Current (Irms)
5.5A
DC Resistance Max
0.025ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for RL622-3R3K-RC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
