Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847121100
Newark Part No.85AH8391
Product RangeWE-RCIT Series
Technical Datasheet
92 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847121100
Newark Part No.85AH8391
Product RangeWE-RCIT Series
Technical Datasheet
Product RangeWE-RCIT Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.5A
Saturation Current (Isat)11.5A
DC Resistance Max0.0151ohm
Inductance Tolerance± 25%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-RCIT Series
Inductor Construction
Unshielded
Saturation Current (Isat)
11.5A
Inductance Tolerance
± 25%
Inductance
10µH
RMS Current (Irms)
5.5A
DC Resistance Max
0.0151ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability