SMD Power Inductors:

4 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC6666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.507
10+
$0.423
25+
$0.414
50+
$0.384
100+
$0.353
More Pricing...
Min: 5 / Mult: 5
10µH
Shielded
1.1A
1.7A
DFE322512F Series
3.2mm x 2.5mm x 1.2mm
-
0.324ohm
± 20%
3.2mm
Iron
2.5mm
1.2mm
57AC6640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.270
10+
$0.228
25+
$0.216
50+
$0.204
100+
$0.192
More Pricing...
Min: 5 / Mult: 5
6.8µH
Shielded
1.1A
-
DFE252010F Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.42ohm
± 20%
2.5mm
Iron
2mm
1mm
57AC6653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.281
10+
$0.232
25+
$0.220
50+
$0.207
100+
$0.195
More Pricing...
Min: 5 / Mult: 5
8.2µH
Shielded
1.1A
1.5A
DFE252012F Series
2.5mm x 2mm x 1.2mm
-
0.41ohm
± 20%
2.5mm
Iron
2mm
1.2mm
57AC7746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.616
10+
$0.526
25+
$0.500
50+
$0.473
100+
$0.448
More Pricing...
Min: 1 / Mult: 1
68µH
-
1.1A
1.4A
DG6050C Series
6mm x 6mm x 5mm
-
0.39ohm
± 20%
6mm
Ferrite
6mm
5mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK