Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE322512F-100M=P2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC6666
Cut Tape57AC6666
Product RangeDFE322512F Series
Your Part Number
7,508 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.558 | $2.79 |
| Total Price | $2.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.558 |
| 10+ | $0.469 |
| 25+ | $0.453 |
| 50+ | $0.436 |
| 100+ | $0.420 |
| 250+ | $0.400 |
| 500+ | $0.396 |
| 1000+ | $0.337 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE322512F-100M=P2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC6666
Cut Tape57AC6666
Product RangeDFE322512F Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
DC Current Rating1.1A
Inductor Case Style3.2mm x 2.5mm x 1.2mm
Product RangeDFE322512F Series
Inductor Case / Package-
DC Resistance Max0.324ohm
Inductance Tolerance± 20%
Core MaterialIron
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Saturation Current (Isat)
1.7A
Inductor Case Style
3.2mm x 2.5mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
-
Inductor Construction
Shielded
DC Current Rating
1.1A
Product Range
DFE322512F Series
DC Resistance Max
0.324ohm
Core Material
Iron
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
