Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82476B1222M000
Newark Part No.39P9785
Product RangeB82476B1 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82476B1222M000
Newark Part No.39P9785
Product RangeB82476B1 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)6.1A
Self Resonant Frequency-
Inductor ConstructionUnshielded
Saturation Current (Isat)7A
DC Current Rating6.1A
Product RangeB82476B1 Series
Inductor Case / Package-
DC Resistance Max0.0105ohm
Inductance Tolerance± 20%
Product Length12.95mm
Core MaterialFerrite
Product Width9.4mm
Product Height5.08mm
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Saturation Current (Isat)
7A
Product Range
B82476B1 Series
DC Resistance Max
0.0105ohm
Product Length
12.95mm
Product Width
9.4mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6.1A
Inductor Construction
Unshielded
DC Current Rating
6.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
5.08mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate