SMD Power Inductors:

107 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70K9561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.100
25+
$1.050
50+
$1.010
100+
$0.958
More Pricing...
Total:$1.38
Min: 1 / Mult: 1
10µH
3A
Shielded
-
7A
IHLP-2525CZ-01 Series
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
-
6.47mm
3mm
08P2569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.810
10+
$4.730
25+
$4.580
50+
$4.440
100+
$4.280
More Pricing...
Total:$4.81
Min: 1 / Mult: 1
4.7µH
6A
Shielded
-
7A
WE-HCI Series
7mm x 6.9mm x 3.8mm
-
0.0195ohm
± 20%
7mm
-
6.9mm
3.8mm
90W0882

RoHS

Each (Supplied on Cut Tape)
1+
$1.380
10+
$1.170
25+
$1.110
50+
$1.040
Total:$1.38
Min: 1 / Mult: 1
Total:$104.00
Min: 100 / Mult: 1
3.3µH
6.5A
Shielded
-
7A
SRP6540 Series
7.2mm x 6.5mm x 4mm
-
0.023ohm
± 20%
7.2mm
-
6.5mm
4mm
50AC8094

RoHS

Each
1+
$2.070
10+
$1.990
25+
$1.960
50+
$1.930
100+
$1.780
More Pricing...
Total:$2.07
Min: 1 / Mult: 1
2.2µH
5.2A
Shielded
-
7A
WE-MAPI Series
4.1mm x 4.1mm x 3.1mm
-
0.026ohm
± 20%
4.1mm
-
4.1mm
3.1mm
62AJ4045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
Total:$2.01
Min: 1 / Mult: 1
5.6µH
6A
Shielded
-
7A
IHLP-2525EZ-01 Series
6.86mm x 6.47mm x 5mm
-
0.0344ohm
± 20%
6.86mm
-
6.47mm
5mm
62AJ4933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.537
10+
$0.452
25+
$0.444
50+
$0.412
100+
$0.379
More Pricing...
Total:$0.54
Min: 1 / Mult: 1
Total:$37.90
Min: 100 / Mult: 1
4.7µH
3.6A
Semishielded
-
7A
SRN6045HA Series
6mm x 6mm x 4.7mm
-
0.035ohm
± 30%
6mm
-
6mm
4.7mm
32T8567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.550
10+
$7.430
25+
$7.080
50+
$6.730
100+
$6.620
More Pricing...
Total:$7.55
Min: 1 / Mult: 1
47µH
6.8A
Shielded
-
7A
WE-HCI Series
18.3mm x 18.2mm x 9mm
-
0.0335ohm
± 20%
18.3mm
-
18.2mm
9mm
64AH4334

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.424
5000+
$0.388
Total:$1,484.00
Min: 3500 / Mult: 3500
1µH
4.5A
Shielded
-
7A
MC SDB Series
-
-
0.027ohm
± 20%
4.5mm
-
4.1mm
2.1mm
69AH5183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.320
25+
$2.250
50+
$2.180
100+
$1.940
Total:$2.48
Min: 1 / Mult: 1
3.3µH
5A
Shielded
-
7A
WE-MAPI Series
5.4mm x 5.4mm x 2.1mm
-
0.0384ohm
± 20%
5.4mm
-
5.4mm
2.1mm
80AH9798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.678
250+
$0.519
500+
$0.467
1000+
$0.424
5000+
$0.388
Total:$3.39
Min: 5 / Mult: 5
Total:$67.80
Min: 100 / Mult: 5
1µH
4.5A
Shielded
-
7A
MC SDB Series
-
-
0.027ohm
± 20%
4.5mm
-
4.1mm
2.1mm
80AH9809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.444
250+
$0.341
500+
$0.306
1000+
$0.278
5000+
$0.255
Total:$0.44
Min: 1 / Mult: 1
Total:$44.40
Min: 100 / Mult: 1
10µH
3A
Shielded
-
7A
MC SDB Series
-
-
0.105ohm
± 20%
7.6mm
-
6.8mm
3mm
38AJ1068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.918
25+
$0.896
50+
$0.817
100+
$0.736
Total:$1.13
Min: 1 / Mult: 1
3.3µH
6.8A
Shielded
-
7A
MPEV Series
6mm x 6mm x 3mm
-
0.0303ohm
± 20%
6mm
-
6mm
3mm
62AJ9121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.953
25+
$0.928
Total:$1.09
Min: 1 / Mult: 1
10µH
4A
Shielded
-
7A
SRP6530A Series
7.1mm x 6.6mm x 3mm
-
0.105ohm
± 20%
7.1mm
-
6.6mm
3mm
56AJ9523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.769
10+
$0.651
25+
$0.618
50+
$0.585
100+
$0.552
More Pricing...
Total:$3.84
Min: 5 / Mult: 5
1µH
4.5A
Shielded
-
7A
BMRx Series
4.6mm x 4.1mm x 2mm
-
0.027ohm
± 20%
4.6mm
-
4.1mm
2mm
38K0091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.550
25+
$1.390
50+
$1.360
100+
$1.330
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
2.2µH
6.5A
Shielded
-
7A
B82464G4 Series
10.4mm x 10.4mm x 4.8mm
-
0.01ohm
± 20%
10.4mm
-
10.4mm
4.8mm
44W4644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.590
25+
$2.530
50+
$2.470
100+
$2.400
More Pricing...
Total:$2.65
Min: 1 / Mult: 1
10µH
4.4A
Shielded
-
7A
WE-HCC Series
8.4mm x 7.9mm x 7.2mm
-
0.0405ohm
± 20%
8.4mm
-
7.9mm
7.2mm
45M5848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
25+
$0.833
Total:$1.10
Min: 1 / Mult: 1
1µH
4A
Shielded
-
7A
IHLP-1616AB-01 Series
4.45mm x 4.06mm x 1.2mm
-
0.0525ohm
± 20%
4.45mm
-
4.06mm
1.2mm
08P2717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.340
10+
$3.210
25+
$3.080
50+
$2.940
100+
$2.770
More Pricing...
Total:$3.34
Min: 1 / Mult: 1
22µH
3.5A
Unshielded
-
7A
WE-PD4 Series
18.54mm x 15.24mm x 7.11mm
-
0.047ohm
± 20%
18.54mm
-
15.24mm
7.11mm
52X6071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.830
10+
$8.200
25+
$7.810
50+
$7.430
100+
$6.990
Total:$9.83
Min: 1 / Mult: 1
100µH
9.1A
Shielded
-
7A
IHLP-8787MZ-5A Series
22.48mm x 22mm x 13mm
-
0.0394ohm
± 20%
22.48mm
-
22mm
13mm
06X7877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.610
25+
$1.450
50+
$1.390
100+
$1.320
Total:$1.86
Min: 1 / Mult: 1
7.5µH
6.4A
Shielded
-
7A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
0.0175ohm
± 30%
12.5mm
-
12.5mm
7.5mm
87X9527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.939
Total:$0.94
Min: 1 / Mult: 1
1.5µH
7.2A
Shielded
-
7A
SRU1038A Series
10mm x 10mm x 3.8mm
-
7500µohm
± 30%
10mm
-
10mm
3.8mm
78X2725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
Total:$1.25
Min: 1 / Mult: 1
1.5µH
4.5A
Shielded
-
7A
SRP4020TA Series
4.45mm x 4.06mm x 1.8mm
-
42mohm
± 20%
4.45mm
-
4.06mm
1.8mm
76T4753

RoHS

Each (Supplied on Cut Tape)
1+
$4.400
10+
$3.700
25+
$3.690
50+
$3.670
100+
$3.110
More Pricing...
Total:$4.40
Min: 1 / Mult: 1
Total:$311.00
Min: 100 / Mult: 1
33µH
4.42A
Shielded
-
7A
HC9 Series
14.1mm x 13.1mm x 7.5mm
-
0.0488ohm
± 15%
14.1mm
-
13.1mm
7.5mm
38AC2390

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.996
1000+
$0.970
Total:$498.00
Min: 500 / Mult: 500
22µH
5A
Shielded
-
7A
SRP1038A Series
11mm x 10mm x 3.8mm
-
0.074ohm
± 20%
11mm
-
10mm
3.8mm
51AC1821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.300
25+
$1.230
50+
$1.170
100+
$1.110
More Pricing...
Total:$1.52
Min: 1 / Mult: 1
22µH
5A
Shielded
-
7A
ASPIAIG-F1040 Series
11mm x 10mm x 3.8mm
-
0.074ohm
± 20%
11mm
-
10mm
3.8mm
1-25 of 107 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK