Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA000404201R0MA1
Newark Part No.56AJ9523
Product RangeBMRx Series
Your Part Number
Technical Datasheet
3,625 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.769 |
| 10+ | $0.651 |
| 25+ | $0.618 |
| 50+ | $0.585 |
| 100+ | $0.552 |
| 250+ | $0.517 |
| 500+ | $0.481 |
| 1000+ | $0.447 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA000404201R0MA1
Newark Part No.56AJ9523
Product RangeBMRx Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeBMRx Series
Power Inductor Case4.6mm x 4.1mm x 2mm
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length4.6mm
Product Width4.1mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
BMRx Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
To Be Advised
RMS Current (Irms)
4.5A
Saturation Current (Isat)
7A
Power Inductor Case
4.6mm x 4.1mm x 2mm
DC Resistance Max
0.027ohm
Product Length
4.6mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability