Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002772Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4345
Re-Reel80AH9809RL
Cut Tape80AH9809
Product RangeMC SDB Series
Your Part Number
1,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.225 | $0.00 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.693 |
| 25+ | $0.610 |
| 100+ | $0.537 |
| 250+ | $0.448 |
| 500+ | $0.377 |
| 1000+ | $0.318 |
| 2500+ | $0.265 |
| 5000+ | $0.218 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.225 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002772Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel64AH4345
Re-Reel80AH9809RL
Cut Tape80AH9809
Product RangeMC SDB Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeMC SDB Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.105ohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MC SDB Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3A
Saturation Current (Isat)
7A
Power Inductor Case
-
DC Resistance Max
0.105ohm
Product Length
7.6mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
