Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438366033
Newark Part No.
Re-Reel69AH5183
Cut Tape69AH5183
Product RangeWE-MAPI Series
Your Part Number
Technical Datasheet
1,190 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
990 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.320 |
| 25+ | $2.250 |
| 50+ | $2.180 |
| 100+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438366033
Newark Part No.
Re-Reel69AH5183
Cut Tape69AH5183
Product RangeWE-MAPI Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeWE-MAPI Series
Power Inductor Case5.4mm x 5.4mm x 2.1mm
Inductor Case / Package-
DC Resistance Max0.0384ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.4mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5A
Saturation Current (Isat)
7A
Power Inductor Case
5.4mm x 5.4mm x 2.1mm
DC Resistance Max
0.0384ohm
Product Length
5.4mm
Product Height
2.1mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate