Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002761
Newark Part No.
Re-Reel80AH9798
Cut Tape80AH9798
Product RangeMC SDB Series
Your Part Number
Technical Datasheet
4,742 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.678 |
| 250+ | $0.519 |
| 500+ | $0.467 |
| 1000+ | $0.424 |
| 5000+ | $0.388 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP002761
Newark Part No.
Re-Reel80AH9798
Cut Tape80AH9798
Product RangeMC SDB Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeMC SDB Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MC SDB Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
7A
Power Inductor Case
-
DC Resistance Max
0.027ohm
Product Length
4.5mm
Product Height
2.1mm
Technical Docs (1)
Alternatives for MP002761
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability