SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
81AH9753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.090
10+
$2.810
25+
$2.730
50+
$2.650
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
1µH
9A
Shielded
16.5A
WE-PDA Series
12mm x 12mm x 6mm
-
0.0085ohm
± 20%
12mm
12mm
6mm
33AK4494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.420
25+
$1.320
50+
$1.300
100+
$1.260
Min: 1 / Mult: 1
2.2µH
13A
Shielded
16A
SRP6050CA Series
-
-
0.0085ohm
± 20%
6.6mm
6.4mm
4.8mm
29AM7747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.250
10+
$3.090
25+
$2.950
50+
$2.830
100+
$2.670
Min: 1 / Mult: 1
4.7µH
16A
Shielded
24A
3656 Series
-
5045[1312 Metric]
0.0085ohm
± 20%
13.45mm
12.6mm
6.5mm
62AC9554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
10+
$0.114
25+
$0.114
50+
$0.114
Min: 1 / Mult: 1
2.2µH
13A
Shielded
16A
PA5005.XXXNLT Series
6.6mmx 6.4mm x 4.8mm
-
0.0085ohm
± 20%
6.6mm
6.4mm
4.8mm
51AH4712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.344
10+
$0.344
25+
$0.344
50+
$0.344
100+
$0.344
More Pricing...
Min: 1 / Mult: 1
470nH
10.7A
Shielded
17A
MPXV Series
7mm x 6.5mm x 1.8mm
-
0.0085ohm
± 20%
7mm
6.5mm
1.8mm
82T8462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.488
Min: 2000 / Mult: 500
2.2µH
6.64A
Shielded
8.91A
NS Series
10.1mm x 10.1mm x 4.5mm
-
0.0085ohm
± 30%
10.1mm
10.1mm
4.5mm
29T3755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.883
Min: 2000 / Mult: 500
2.7µH
7.69A
Shielded
13.91A
NS Series
12.5mm x 12.5mm x 7.5mm
-
0.0085ohm
± 30%
12.5mm
12.5mm
7.5mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK