Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5005.222NLTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel62AC9554RL
Cut Tape62AC9554
Product RangePICC
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.280 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 25+ | $1.920 |
| 100+ | $1.620 |
| 250+ | $1.610 |
| 500+ | $1.460 |
| 1000+ | $1.440 |
| 5000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5005.222NLTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel62AC9554RL
Cut Tape62AC9554
Product RangePICC
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Power Inductor Case6.6mmx 6.4mm x 4.8mm
Product RangePICC
Inductor Case / Package-
DC Resistance Max0.0085ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
6.6mmx 6.4mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13A
Saturation Current (Isat)
16A
Product Range
PICC
DC Resistance Max
0.0085ohm
Product Length
6.6mm
Product Height
4.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
