SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AC1812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.460
10+
$1.290
25+
$1.220
50+
$1.160
100+
$1.100
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.2µH
8A
Shielded
4.8A
ASPIAIG-FLR4020 Series
4.1mm x 4.1mm x 1.9mm
-
0.0235ohm
± 20%
4.1mm
4.1mm
1.9mm
69W4251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.990
10+
$3.890
25+
$3.780
50+
$3.670
100+
$3.560
More Pricing...
Min: 1 / Mult: 1
2.2µH
8A
Shielded
3.1A
XFL4020 Series
4mm x 4mm x 2.1mm
-
0.0235ohm
± 20%
4mm
4mm
2.1mm
06AM9698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.208
10+
$0.177
25+
$0.164
50+
$0.146
100+
$0.129
More Pricing...
Min: 5 / Mult: 5
470nH
5A
Shielded
5.5A
DQQ Series
-
0805 [2012 Metric]
0.0235ohm
± 20%
2mm
1.2mm
1.2mm
33AK4452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.690
25+
$1.250
50+
$1.170
100+
$1.080
250+
$1.010
More Pricing...
Min: 1 / Mult: 1
2.2µH
8A
Shielded
4.8A
SRP4020FA Series
-
-
0.0235ohm
± 20%
4.1mm
4.1mm
1.9mm
51AH4850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.010
25+
$0.876
50+
$0.852
Min: 1 / Mult: 1
4.7µH
8.7A
Shielded
11A
MPXV Series
8.65mm x 8mm x 4mm
-
0.0235ohm
± 20%
8.65mm
8mm
4mm
51AC1831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.510
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.5µH
7.6A
Shielded
7.4A
ASPIAIG-F4020 Series
4.1mm x 4.1mm x 1.9mm
-
0.0235ohm
± 20%
4.1mm
4.1mm
1.9mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK