SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH2763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.900
10+
$1.870
25+
$1.830
50+
$1.790
100+
$1.660
Min: 1 / Mult: 1
4.7µH
3.9A
Shielded
6.4A
WE-MAIA Series
4.1mm x 4.1mm x 3.1mm
-
0.044ohm
± 20%
4.1mm
4.1mm
3.1mm
08P2881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.650
25+
$2.640
50+
$2.530
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.5A
Shielded
2.75A
WE-PD Series
7.3mm x 7.3mm x 3.2mm
-
0.044ohm
± 20%
7.3mm
7.3mm
3.2mm
58Y3765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.940
10+
$5.120
25+
$4.770
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µH
10.7A
Shielded
20A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
0.044ohm
± 20%
16.9mm
16.9mm
6.7mm
31AC1402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.425
10+
$0.363
25+
$0.344
50+
$0.314
100+
$0.284
More Pricing...
Min: 5 / Mult: 5
680nH
3.4A
Shielded
4.3A
SRP2510A Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.044ohm
± 20%
2.5mm
2mm
1mm
69AH3664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.284
10+
$0.259
25+
$0.243
50+
$0.227
100+
$0.217
More Pricing...
Min: 5 / Mult: 5
1µH
3.68A
Semishielded
2.79A
VLS-CX-1 Series
3mm x 3mm x 1.2mm
-
0.044ohm
± 20%
3mm
3mm
1.2mm
24AJ1213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.408
25+
$0.375
50+
$0.341
100+
$0.306
250+
$0.290
More Pricing...
Min: 10 / Mult: 10
1µH
3.9A
Shielded
4.3A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.044ohm
± 20%
2.5mm
2mm
1.2mm
62AK4260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.643
10+
$0.545
25+
$0.520
50+
$0.494
100+
$0.469
More Pricing...
Min: 5 / Mult: 5
680nH
5.95A
Shielded
7.78A
VLS-HBX Series
-
1616 [4040 Metric]
0.044ohm
± 20%
4mm
4mm
1.2mm
54W0058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.357
25+
$0.310
50+
$0.284
100+
$0.258
Min: 1 / Mult: 1
2.2µH
2.9A
Semishielded
3A
SRN4018 Series
4mm x 4mm x 1.8mm
-
0.044ohm
± 20%
4mm
4mm
1.8mm
80AH2768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.573
10+
$0.515
25+
$0.490
50+
$0.462
100+
$0.438
More Pricing...
Min: 5 / Mult: 5
680nH
5.95A
Semishielded
8.2A
VLS-HBX Series
4mm x 4mm x 1.2mm
-
0.044ohm
± 20%
4mm
4mm
1.2mm
81Y1951

RoHS

Each (Supplied on Full Reel)
Full Reel
200+
$2.970
400+
$2.880
800+
$2.840
1200+
$2.800
Min: 200 / Mult: 200
33µH
10.7A
Shielded
20A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
0.044ohm
± 20%
16.9mm
16.9mm
6.7mm
61J8371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.544
Min: 800 / Mult: 800
6.8µH
3.4A
Unshielded
5.9A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
-
0.044ohm
± 20%
9.8mm
9.8mm
5.8mm
99W2800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.998
10+
$0.827
25+
$0.780
50+
$0.732
100+
$0.685
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.11A
Shielded
1.33A
VLCF Series
5mm x 5mm x 2.4mm
-
0.044ohm
± 30%
5mm
5mm
2.4mm
61AC6022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.360
Min: 1000 / Mult: 200
33µH
10.7A
Shielded
15A
PA4344.XXXNLT Series
17.7mm x 17.2mm x 7mm
-
0.044ohm
± 20%
17.7mm
17.2mm
7mm
50AC8095

RoHS

Each
1+
$1.840
10+
$1.760
25+
$1.730
50+
$1.690
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.9A
Shielded
6.4A
WE-MAPI Series
4.1mm x 4.1mm x 3.1mm
-
0.044ohm
± 20%
4.1mm
4.1mm
3.1mm
44AC1976

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.236
6000+
$0.216
12000+
$0.208
Min: 3000 / Mult: 3000
2.2µH
2.9A
Semishielded
3A
SRN4018 Series
4mm x 4mm x 1.8mm
-
0.044ohm
± 20%
4mm
4mm
1.8mm
85AH8418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.960
10+
$3.910
25+
$3.820
50+
$3.710
100+
$3.510
More Pricing...
Min: 1 / Mult: 1
22µH
4.3A
Shielded
5A
WE-PDA Series
12mm x 12mm x 10mm
-
0.044ohm
± 20%
12mm
12mm
10mm
24AJ1202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.222
Min: 10 / Mult: 10
0.68µH
3.4A
Shielded
4.3A
MGV2520 Series
1008 [2520 Metric]
1008 [2520 Metric]
0.044ohm
± 20%
2.5mm
2mm
1mm
44AM8556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.850
25+
$2.650
50+
$2.410
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
10µH
7.5A
Shielded
7.4A
WE-XHMI Series
-
-
0.044ohm
± 20%
6.6mm
6.4mm
3.1mm
31Y5084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.5µH
2.54A
Shielded
1.85A
VLF-M Series
-
-
0.044ohm
± 30%
3mm
2.5mm
1.2mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK