Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoMGV252010R68M-10Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel24AJ1202RL
Cut Tape24AJ1202
Product RangeMGV2520 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.755 | $7.55 |
| Total Price | $7.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.755 |
| 20+ | $0.667 |
| 30+ | $0.589 |
| 50+ | $0.496 |
| 100+ | $0.420 |
| 250+ | $0.359 |
| 500+ | $0.301 |
| 1000+ | $0.252 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMGV252010R68M-10Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel24AJ1202RL
Cut Tape24AJ1202
Product RangeMGV2520 Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeMGV2520 Series
Power Inductor Case1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.044ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
MGV2520 Series
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
4.3A
Power Inductor Case
1008 [2520 Metric]
DC Resistance Max
0.044ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
