SMD Power Inductors:

45 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC6667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.495
10+
$0.413
25+
$0.391
50+
$0.368
100+
$0.346
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
Shielded
2.6A
3.4A
DFE322512F Series
-
3.2mm x 2.5mm x 1.2mm
-
0.066ohm
± 20%
3.2mm
Iron
2.5mm
1.2mm
32AJ8815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$1.250
Min: 1 / Mult: 1
22µH
5A
Shielded
-
6.2A
SRP1038AA Series
11mm x 10mm x 3.8mm
-
-
0.066ohm
± 20%
11mm
-
10mm
3.8mm
92AH6069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.350
10+
$1.240
25+
$1.190
50+
$1.170
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
39µH
4.2A
Shielded
-
3.5A
SRR1210 Series
12mm x 12mm x 10mm
-
-
0.066ohm
± 20%
12mm
-
12mm
10mm
25AK1316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.460
25+
$1.390
Min: 1 / Mult: 1
15µH
4A
Shielded
-
5.5A
SRP5050FA Series
6mm x 5.7mm x 4.8mm
-
-
0.066ohm
± 20%
6mm
-
5.7mm
4.8mm
81AH9697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.650
10+
$2.540
25+
$2.470
50+
$2.390
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
33µH
3A
Unshielded
-
5.5A
WE-PD4 Series
18.54mm x 15.24mm x 7.11mm
-
-
0.066ohm
± 20%
18.54mm
-
15.24mm
7.11mm
32T8553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.820
25+
$1.770
50+
$1.710
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.8A
Shielded
-
2.4A
WE-TPC Series
2.8mm x 2.8mm x 2.8mm
-
-
0.066ohm
± 20%
2.8mm
-
2.8mm
2.8mm
12X8967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.200
25+
$1.160
50+
$1.120
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
1.2µH
2.65A
Shielded
-
6A
WE-MAPI Series
3mm x 3mm x 1.2mm
-
-
0.066ohm
± 20%
3mm
-
3mm
1.2mm
29X7874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.404
10+
$0.357
25+
$0.333
50+
$0.327
Min: 1 / Mult: 1
22µH
2.2A
Shielded
-
2.4A
NRS Series
8mm x 8mm x 4mm
-
-
0.066ohm
± 20%
8mm
-
8mm
4mm
06X7508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.427
10+
$0.366
25+
$0.354
50+
$0.330
100+
$0.306
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3µH
2.2A
Semishielded
-
2.3A
SRN4018 Series
4mm x 4mm x 1.8mm
-
-
0.066ohm
± 20%
4mm
-
4mm
1.8mm
24AJ1041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.449
10+
$0.369
25+
$0.325
50+
$0.316
100+
$0.307
More Pricing...
Min: 1 / Mult: 1
3.3µH
2A
Semishielded
-
2.3A
LQH44PH_PR Series
4mm x 4mm x 1.65mm
-
-
0.066ohm
± 20%
4mm
-
4mm
1.65mm
69W1958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.960
10+
$3.780
25+
$3.610
50+
$3.420
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
33µH
3A
Unshielded
-
5.2A
DO5022P Series
18.03mm x 15.24mm x 7.11mm
-
-
0.066ohm
± 20%
18.03mm
-
15.24mm
7.11mm
75Y0682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.050
10+
$3.840
25+
$3.630
50+
$3.420
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
22µH
2.5A
Unshielded
-
5.5A
DO3340P Series
12.95mm x 9.4mm x 11.43mm
-
-
0.066ohm
± 20%
12.95mm
-
9.4mm
11.43mm
20AM2551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.040
25+
$0.954
50+
$0.871
100+
$0.789
More Pricing...
Min: 1 / Mult: 1
39µH
4.2A
Shielded
-
-
IFDC5050JZ Series
-
-
-
0.066ohm
± 20%
12.5mm
-
12.5mm
10mm
70AK6867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.920
25+
$0.829
50+
$0.811
100+
$0.792
Min: 1 / Mult: 1
15µH
5.5A
Shielded
-
7.2A
SRP7050WA Series
-
-
-
0.066ohm
± 20%
7.9mm
-
7.3mm
5.2mm
29AM7693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.560
25+
$1.480
50+
$1.420
100+
$1.340
Min: 1 / Mult: 1
15µH
3.8A
Shielded
-
6.9A
3656 Series
-
-
3028 [7771 Metric]
0.066ohm
± 20%
7.7mm
-
7.2mm
5.2mm
29AM7719

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$1.410
25+
$1.350
50+
$1.290
100+
$1.210
Min: 1 / Mult: 1
22µH
5A
Shielded
-
5.5A
3656 Series
-
-
4540 [1110 Metric]
0.066ohm
± 20%
11.5mm
-
10mm
3.8mm
62AK4262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.648
10+
$0.551
25+
$0.525
50+
$0.499
100+
$0.474
More Pricing...
Min: 1 / Mult: 1
1.5µH
4.52A
Shielded
-
5.67A
VLS-HBX Series
-
-
-
0.066ohm
± 20%
4mm
-
4mm
1.2mm
50AK8815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.075
10+
$0.075
25+
$0.075
50+
$0.075
100+
$0.075
Min: 1 / Mult: 1
1.5µH
1.6A
Wirewound
-
1.7A
LCXN Series
-
-
-
0.066ohm
± 30%
3mm
-
3mm
1.2mm
62AK4216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$1.030
25+
$0.924
50+
$0.908
100+
$0.890
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.1A
Shielded
-
4.6A
SPM-DZ Series
-
-
-
0.066ohm
± 20%
4.3mm
-
4.1mm
2mm
57AK3259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.436
10+
$0.363
25+
$0.343
50+
$0.322
100+
$0.302
More Pricing...
Min: 1 / Mult: 1
3.3µH
2A
Semishielded
-
2.3A
LQH44PN_PR Series
1515 [4040 Metric]
-
-
0.066ohm
± 20%
4mm
-
4mm
1.65mm
20AM9141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.269
25+
$0.223
50+
$0.195
100+
$0.166
250+
$0.151
More Pricing...
Min: 1 / Mult: 1
3.3µH
2.5A
Shielded
-
2.9A
IFSC1616AH-01 Series
-
-
-
0.066ohm
± 20%
4mm
-
4mm
1.8mm
02AM6472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.613
10+
$0.504
25+
$0.497
50+
$0.455
100+
$0.412
More Pricing...
Min: 1 / Mult: 1
22µH
2.2A
Semishielded
-
2.2A
IFSC-3232DB-01 Series
-
-
-
0.066ohm
± 20%
8mm
-
8mm
4.2mm
74AC1299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
10+
$0.100
100+
$0.100
250+
$0.100
Min: 1 / Mult: 1
33µH
3A
Unshielded
-
-
MCBF Series
18.54mm x 15.24mm x 7.11mm
-
-
0.066ohm
± 20%
18.54mm
-
15.24mm
7.11mm
90Y9922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.914
10+
$0.757
25+
$0.668
50+
$0.649
100+
$0.631
More Pricing...
Min: 1 / Mult: 1
22µH
4.1A
-
-
7.4A
PCC-M1040M-LP Series
10.7mm x 10mm x 4mm
-
-
0.066ohm
± 20%
10.7mm
-
10mm
4mm
46AM3217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$1.070
25+
$0.972
50+
$0.884
100+
$0.810
More Pricing...
Min: 1 / Mult: 1
15µH
3.8A
Shielded
-
6.9A
VCHA075D Series
-
-
3028 [7771 Metric]
0.066ohm
± 20%
7.7mm
-
7.2mm
5.2mm
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK