Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4018-3R3MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7508
Cut Tape06X7508
Product RangeSRN4018 Series
Your Part Number
4,791 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.628 | $3.14 |
| Total Price | $3.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.628 |
| 25+ | $0.568 |
| 50+ | $0.523 |
| 100+ | $0.468 |
| 250+ | $0.421 |
| 500+ | $0.368 |
| 1000+ | $0.321 |
| 2500+ | $0.264 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-3R3MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7508
Cut Tape06X7508
Product RangeSRN4018 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.3A
Product RangeSRN4018 Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Product Range
SRN4018 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.3A
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.066ohm
Product Length
4mm
Product Height
1.8mm
Alternatives for SRN4018-3R3M
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
