SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.500
25+
$2.440
50+
$2.370
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
15µH
1.6A
Shielded
2.2A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.081ohm
± 20%
7.3mm
7.3mm
4.5mm
74T0832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.290
10+
$2.200
25+
$2.090
50+
$1.990
100+
$1.890
More Pricing...
Min: 1 / Mult: 1
8.2µH
1.75A
Shielded
2.2A
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
0.081ohm
± 20%
4.8mm
4.8mm
3.8mm
82Y7780

RoHS

Each
1+
$1.940
10+
$1.900
25+
$1.870
50+
$1.830
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
5.6µH
2.8A
Shielded
4.6A
WE-MAPI Series
4.1mm x 4.1mm x 2.1mm
0.081ohm
± 20%
4.1mm
4.1mm
2.1mm
92AH7086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.360
25+
$2.290
50+
$2.220
100+
$2.150
More Pricing...
Min: 1 / Mult: 1
15µH
1.6A
Shielded
2.2A
WE-PD Series
7.3mm x 7.3mm x 4.5mm
0.081ohm
± 20%
7.3mm
7.3mm
4.5mm
85AH8381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.970
25+
$1.940
50+
$1.890
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
5.6µH
2.8A
Shielded
4.6A
WE-MAIA Series
4.1mm x 4.1mm x 2.1mm
0.081ohm
± 20%
4.1mm
4.1mm
2.1mm
67AK3020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.484
10+
$0.408
25+
$0.388
50+
$0.368
100+
$0.348
More Pricing...
Min: 1 / Mult: 1
18µH
1.85A
Shielded
2.2A
ASPI-6045S Series
-
0.081ohm
± 20%
6mm
6mm
4.5mm
20AM2480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.663
10+
$0.577
25+
$0.537
50+
$0.495
100+
$0.453
More Pricing...
Min: 1 / Mult: 1
15µH
1.47A
Shielded
-
IFDC3030EZ Series
-
0.081ohm
± 20%
7.8mm
7.8mm
5mm
62K0897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.880
Min: 500 / Mult: 500
22µH
3A
Shielded
-
4900 Series
12mm x 12mm x 8mm
0.081ohm
-
12mm
12mm
8mm
99W2836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.2µH
2.2A
Shielded
1.9A
VLS-E Series
-
0.081ohm
± 20%
4mm
4mm
1.2mm
23T1504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
33µH
2.6A
Shielded
2.3A
VLF Series
-
0.081ohm
± 20%
10mm
9.7mm
4.5mm
99W2645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
4.7µH
2.3A
Shielded
2A
LTF Series
-
0.081ohm
± 30%
5mm
5.2mm
2.2mm
99Y2798

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.2µH
2.2A
Shielded
1.9A
VLS-E Series
-
0.081ohm
± 20%
4mm
4mm
1.2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK