Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438356056
Newark Part No.85AH8381
Product RangeWE-MAIA Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.040 |
10+ | $1.970 |
25+ | $1.940 |
50+ | $1.890 |
100+ | $1.760 |
250+ | $1.690 |
500+ | $1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78438356056
Newark Part No.85AH8381
Product RangeWE-MAIA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Power Inductor Case4.1mm x 4.1mm x 2.1mm
Product RangeWE-MAIA Series
DC Resistance Max0.081ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 2.1mm
DC Resistance Max
0.081ohm
Product Length
4.1mm
Product Height
2.1mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
4.6A
Product Range
WE-MAIA Series
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability