SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.520
25+
$2.510
50+
$2.360
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
15µH
2.2A
Shielded
3.4A
WE-PD Series
10mm x 10mm x 3mm
0.089ohm
± 20%
10mm
10mm
3mm
08P2779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.690
25+
$2.620
50+
$2.550
100+
$2.400
More Pricing...
Min: 1 / Mult: 1
68µH
3.2A
Shielded
3.6A
WE-PD Series
12mm x 12mm x 10mm
0.089ohm
± 20%
12mm
12mm
10mm
15AC9126

RoHS

Date/Lot Code

Each
1+
$0.649
10+
$0.617
25+
$0.583
50+
$0.551
100+
$0.431
More Pricing...
Min: 5 / Mult: 5
10µH
1.76A
Semishielded
1.04A
WE-LQS Series
4mm x 4mm x 2.5mm
0.089ohm
± 20%
4mm
4mm
2.5mm
75X1168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.640
25+
$1.600
50+
$1.560
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
22µH
1.8A
Semishielded
2.2A
WE-LQS Series
6mm x 6mm x 4.5mm
0.089ohm
± 20%
6mm
6mm
4.5mm
69W2974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.460
25+
$2.290
50+
$2.060
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
27µH
2.35A
Shielded
1.98A
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.089ohm
± 20%
10.2mm
10mm
3.8mm
69W3178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.990
10+
$3.640
25+
$3.510
50+
$3.330
100+
$3.140
More Pricing...
Min: 1 / Mult: 1
56µH
2.4A
Shielded
2.54A
MSS1260 Series
12.3mm x 12.3mm x 6mm
0.089ohm
± 20%
12.3mm
12.3mm
6mm
29AK8134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
Min: 1 / Mult: 1
47µH
5.2A
Shielded
6A
SRP1265WA Series
13.6mm x 12.6mm x 6.2mm
0.089ohm
± 20%
13.6mm
12.6mm
6.2mm
67AK3021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.463
10+
$0.397
25+
$0.378
50+
$0.360
100+
$0.341
More Pricing...
Min: 1 / Mult: 1
22µH
1.8A
Shielded
2.05A
ASPI-6045S Series
-
0.089ohm
± 20%
6mm
6mm
4.5mm
55Y4225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.312
25+
$0.290
50+
$0.264
100+
$0.239
More Pricing...
Min: 5 / Mult: 5
1.5µH
2.23A
Shielded
1.8A
VLS-CX-1 Series
2mm x 1.6mm x 1.2mm
0.089ohm
± 20%
2mm
1.6mm
1.2mm
64AH4365

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.103
5000+
$0.094
Min: 3000 / Mult: 3000
2.2µH
2.2A
Shielded
3.2A
-
2.5mm x 2mm x 1.2mm
0.089ohm
± 20%
2.5mm
2mm
1.2mm
41AH9080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
1.8A
Semishielded
2.05A
NPIS_LS Series
6mm x 6mm x 4.5mm
0.089ohm
± 20%
6mm
6mm
4.5mm
49X9600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.800
25+
$1.760
50+
$1.710
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
5.6µH
1.25A
Shielded
1.8A
LPS5030 Series
4.8mm x 4.8mm x 2.9mm
0.089ohm
± 20%
4.8mm
4.8mm
2.9mm
69W3211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.730
10+
$4.490
25+
$4.250
50+
$3.990
100+
$3.750
More Pricing...
Min: 1 / Mult: 1
56µH
2.4A
Shielded
2.64A
MSS1260T Series
12.3mm x 12.3mm x 6mm
0.089ohm
± 20%
12.3mm
12.3mm
6mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK