SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AC2286

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.378
4000+
$0.357
8000+
$0.340
12000+
$0.323
20000+
$0.312
Min: 2000 / Mult: 2000
4.7µH
1.7A
Unshielded
2.6A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
0.094ohm
± 20%
4.5mm
4mm
3.2mm
08P2529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.100
10+
$2.050
25+
$2.010
50+
$1.970
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
10µH
2A
Shielded
1.55A
WE-TPC Series
8mm x 8mm x 1.8mm
-
0.094ohm
± 30%
8mm
8mm
1.8mm
74T0833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.660
10+
$2.630
25+
$2.590
50+
$2.550
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
10µH
1.65A
Shielded
2.1A
WE-SPC Series
4.8mm x 4.8mm x 3.8mm
-
0.094ohm
± 20%
4.8mm
4.8mm
3.8mm
23T1086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.512
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µH
1.7A
Unshielded
2.6A
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
0.094ohm
± 20%
4.5mm
4mm
3.2mm
75AH8803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.820
10+
$2.590
25+
$2.480
50+
$2.260
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
47µH
2.83A
Shielded
4.7A
B82477D6 Series
12.5mm x 12.5mm x 10.5mm
-
0.094ohm
± 20%
12.5mm
12.5mm
10.5mm
80AH2772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.773
10+
$0.656
25+
$0.646
50+
$0.597
100+
$0.547
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.72A
Semishielded
5.2A
VLS-HBX Series
4mm x 4mm x 1.2mm
-
0.094ohm
± 20%
4mm
4mm
1.2mm
69W2029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
Min: 5 / Mult: 5
2.2µH
2A
Shielded
750mA
EPL3015 Series
3mm x 3mm x 1.5mm
-
0.094ohm
± 20%
3mm
3mm
1.5mm
81Y7255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.720
25+
$1.620
50+
$1.530
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.9A
Unshielded
2.4A
SD43 Series
4.7mm x 4.2mm x 3.45mm
-
0.094ohm
± 20%
4.7mm
4.2mm
3.45mm
62AK4265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.648
10+
$0.551
25+
$0.525
50+
$0.499
100+
$0.474
More Pricing...
Min: 1 / Mult: 1
2.2µH
3.72A
Shielded
4.22A
VLS-HBX Series
-
-
0.094ohm
± 20%
4mm
4mm
1.2mm
63K2852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.509
Min: 1500 / Mult: 1500
4.7µH
1.7A
Unshielded
2.6A
PM43 Series
4.5mm x 4mm x 3.2mm
-
0.094ohm
± 20%
4.5mm
4mm
3.2mm
31Y5159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.271
10+
$0.222
25+
$0.209
50+
$0.197
100+
$0.185
More Pricing...
Min: 5 / Mult: 5
1.5µH
2.38A
Shielded
3A
VLS-HBX-1 Series
2.5mm x 2mm x 1mm
1008 [2520 Metric]
0.094ohm
± 20%
2.5mm
2mm
1mm
85AH8436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
Min: 1 / Mult: 1
3.9µH
1.88A
Unshielded
2.57A
WE-PD2A Series
4.5mm x 4mm x 3.2mm
-
0.094ohm
± 20%
4.5mm
4mm
3.2mm
01AH7315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.010
10+
$2.630
25+
$2.490
50+
$2.400
Min: 1 / Mult: 1
22µH
3A
Shielded
4.2A
MPLCV Series
7.9mm x 6.7mm x 5.4mm
-
0.094ohm
± 20%
7.9mm
6.7mm
5.4mm
85AH8544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
Min: 1 / Mult: 1
6.8µH
2.3A
Shielded
2.5A
WE-PDA Series
7.3mm x 7.3mm x 3.2mm
-
0.094ohm
± 20%
7.3mm
7.3mm
3.2mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK