Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784773039
Newark Part No.85AH8436
Product RangeWE-PD2A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784773039
Newark Part No.85AH8436
Product RangeWE-PD2A Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)1.88A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.57A
Power Inductor Case4.5mm x 4mm x 3.2mm
Product RangeWE-PD2A Series
DC Resistance Max0.094ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
Technical Specifications
Inductance
3.9µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.094ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
1.88A
Saturation Current (Isat)
2.57A
Product Range
WE-PD2A Series
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability